Part Details for 21SX39-T2 by Honeywell Sensing and Control
Overview of 21SX39-T2 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21SX39-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2185
|
Newark | Microswitch, Pin Plunger, Spdt, 7A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:7A, Contact Voltage Dc Nom:28Vdc, Release Force:1Ozf Rohs Compliant: Yes |Honeywell 21SX39-T2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$19.7400 / $26.3100 | Buy Now |
DISTI #
480-3017-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 7A 115V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6826 | Buy Now |
DISTI #
785-21SX39-T2
|
Mouser Electronics | Basic / Snap Action Switches 7A PIN PLNGR WIRE WR RoHS: Compliant | 0 |
|
$14.4600 / $20.9800 | Order Now |
DISTI #
71145835
|
RS | Subminiature Basics | Honeywell 21SX39-T2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8500 | RFQ |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A at 250 Vac, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
1270 In Stock 1000 On Order |
|
$13.7300 / $16.5800 | Buy Now |
DISTI #
69805894
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 1.39N Screw Mount Solder RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2334 | Americas - 1270 |
|
$17.0441 / $21.3660 | Buy Now |
DISTI #
21SX39-T2
|
TTI | Basic / Snap Action Switches 7A PIN PLNGR WIRE WR Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 206 In Stock |
|
$13.4900 / $18.4700 | Buy Now |
DISTI #
SS30AT41-183
|
TTI | SWITCH BASIC MS24547-4 Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.2300 / $11.7300 | Buy Now |
DISTI #
21SX39-T2
|
FDH Electronics | Switches Min Qty: 1 | 246 |
|
$11.3310 / $17.6260 | Buy Now RFQ |
Part Details for 21SX39-T2
21SX39-T2 CAD Models
21SX39-T2 Part Data Attributes:
|
21SX39-T2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
21SX39-T2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.6 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 7A@250VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 85 °C | |
Pre-Travel-Max | 0.51 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE |
Alternate Parts for 21SX39-T2
This table gives cross-reference parts and alternative options found for 21SX39-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21SX39-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SX48-T | Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.75mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 21SX39-T2 vs 1SX48-T |
1SXT-T | Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 21SX39-T2 vs 1SXT-T |
1SX81 | Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Plastic Plunger Actuator, Through Hole-right Angle | Honeywell Sensing and Control | 21SX39-T2 vs 1SX81 |
21SX88 | Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 21SX39-T2 vs 21SX88 |
1SX89-T2 | Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 21SX39-T2 vs 1SX89-T2 |
1SX36-T | Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.75mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 21SX39-T2 vs 1SX36-T |
1SX1-T2 | Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control / MICRO SWITCH | 21SX39-T2 vs 1SX1-T2 |