Parametric results for: MMBFJ111S62Z under Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 52,389 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N7002
Yangzhou Yangjie Electronics Co Ltd
$0.0133 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 340 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8.8 10.2 89.76 8.8 Military: -55C to +150C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object ... more
NX7002BKMYL
Nexperia
$0.0146 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 350 mA 3.2 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA compliant EAR99 8.8 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object ... more DFN SC-101, DFN1006-3, 3 PIN 3 SOT883 N-Channel 60 V 350mA (Ta) 350mW (Ta), 3.1W (Tc) Surface Mount SOT-883 Nexperia 2023-06-04 06:25:13 [object Object],[object Object],[object ... more 0.8612 7.57856 97 YES 7440-02-0, 1333-86-4, 7439-92-1 e [object Object],[object Object] [object Object]
2N7002A
Yangzhou Yangjie Electronics Co Ltd
$0.0147 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 340 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8.8 Military: -55C to +150C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object ... more
NX7002BKMBYL
Nexperia
$0.0150 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 350 mA 3.2 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA compliant EAR99 8.8 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object ... more DFN DFN1006B-3, 3 PIN 3 SOT883B DFN1006B-3: leadless ultra small plastic... more Nexperia 2023-03-07 16:10:32 [object Object],[object Object],[object ... more 0.68154 5.997552000000001 97 YES 7440-02-0, 1333-86-4, 7439-92-1 e [object Object],[object Object] [object Object],[object Object]
2N7002W
Yangzhou Yangjie Electronics Co Ltd
$0.0151 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 340 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8.8 7.5 66 8.8 Military: -55C to +150C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object ... more
BSS123
Yangzhou Yangjie Electronics Co Ltd
$0.0158 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW 350 mW SWITCHING SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8.8 10.2 89.76 8.8 Military: -55C to +150C RoHS 2 (2011/65/EU) 2020-06-25 DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object ... more
NX2301P,215
Nexperia
$0.0162 Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 190 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8.8 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object ... more TO-236 PLASTIC PACKAGE-3 3 SOT23 MOSFET P-CH -20 V -2 A Nexperia 2023-04-01 06:25:25 7.77278 68.400464 98 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 [object Object],[object Object] [object Object],[object Object] AEC-Q101
2N7002W
Diotec Semiconductor AG
$0.0163 Yes Active e3 1 260 10 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 8.8 7.5 66 8.8 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object ... more MOSFET MOSFET, SOT-323, 60V, 0.115A, 150C, N Diotec 2024-03-25 09:56:23 10 88 100 YES 1333-86-4, 1309-64-4 [object Object],[object Object] 2020-01-08
2N7002
Diotec Semiconductor AG
$0.0189 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 280 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8.8 10.2 89.76 8.8 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object ... more Trans MOSFET N-CH 60V 0.28A 3-Pin SOT-23 T/R Diotec 2024-08-01 08:09:37 10 88 100 YES 79-94-7, 1333-86-4, 1309-64-4 [object Object],[object Object] 2019-07-12 79-94-7
MMBT7002K-AQ
Diotec Semiconductor AG
$0.0196 Yes Active e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8.8 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object ... more MOSFETs MOSFET, SOT-23, 60V, 0.3A, 150C, N, AEC-Q101 Diotec 2024-10-28 10:16:37 10 88 100 YES 79-94-7, 1333-86-4, 1309-64-4 [object Object],[object Object] 2019-05-03 79-94-7