Filter Your Search
1 - 10 of 53,031 results
Select Parts | Part Number |
---|
|
2N7002
Yangzhou Yangjie Electronics Co Ltd
|
||
|
2N7002A
Yangzhou Yangjie Electronics Co Ltd
|
||
|
NX7002BKMBYL
Nexperia
|
||
|
2N7002W
Yangzhou Yangjie Electronics Co Ltd
|
||
|
2N7002W
Diotec Semiconductor AG
|
||
|
BSS123
Yangzhou Yangjie Electronics Co Ltd
|
||
|
NX7002BKMYL
Nexperia
|
||
|
2N7002T-7-F
Diodes Incorporated
|
||
|
NX2301P,215
Nexperia
|
||
|
MMBT7002K-AQ
Diotec Semiconductor AG
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Additional Feature
|
Feedback Cap-Max (Crss)
|
FET Technology |
Operating Mode
|
Power Dissipation Ambient-Max
|
Power Dissipation-Max (Abs)
|
Transistor Application
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Reference Standard
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Samacsys Manufacturer
|
Date Of Intro
|
Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 340 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||
Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 340 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||
Yes | Active | NEXPERIA | compliant | EAR99 | DFN | DFN1006B-3, 3 PIN | 3 | SOT883B | Nexperia | |||||||||||||||||||||||||||||||||||
Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 340 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||
Yes | Active | e3 | 1 | 260 | 10 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | 2020-01-08 | |||||||||||||||||||||||||||||||||
Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | SOT-23, 3 PIN | ||||||||||||||
Yes | Active | NEXPERIA | compliant | EAR99 | DFN | SC-101, DFN1006-3, 3 PIN | 3 | SOT883 | Nexperia | |||||||||||||||||||||||||||||||||||
Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 13.5 Ω | HIGH RELIABILITY | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | 3 | Diodes Incorporated | ||||||||
Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 190 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | Nexperia | |||||||||||
Yes | Active | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | Diotec | 2019-05-03 |
|
2N7002
Yangzhou Yangjie Electronics Co Ltd
|
$0.0133 Buy | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 340 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||
|
2N7002A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0147 Buy | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 340 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||
|
NX7002BKMBYL
Nexperia
|
$0.0150 Buy | Yes | Active | NEXPERIA | compliant | EAR99 | DFN | DFN1006B-3, 3 PIN | 3 | SOT883B | Nexperia | ||||||||||||||||||||||||||||||||||||
|
2N7002W
Yangzhou Yangjie Electronics Co Ltd
|
$0.0151 Buy | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 340 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||
|
2N7002W
Diotec Semiconductor AG
|
$0.0154 Buy | Yes | Active | e3 | 1 | 260 | 10 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | 2020-01-08 | ||||||||||||||||||||||||||||||||||
|
BSS123
Yangzhou Yangjie Electronics Co Ltd
|
$0.0158 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | SOT-23, 3 PIN | |||||||||||||||
|
NX7002BKMYL
Nexperia
|
$0.0161 Buy | Yes | Active | NEXPERIA | compliant | EAR99 | DFN | SC-101, DFN1006-3, 3 PIN | 3 | SOT883 | Nexperia | ||||||||||||||||||||||||||||||||||||
|
2N7002T-7-F
Diodes Incorporated
|
$0.0168 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 13.5 Ω | HIGH RELIABILITY | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | 3 | Diodes Incorporated | |||||||||
|
NX2301P,215
Nexperia
|
$0.0169 Buy | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 190 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | Nexperia | ||||||||||||
|
MMBT7002K-AQ
Diotec Semiconductor AG
|
$0.0185 Buy | Yes | Active | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | Diotec | 2019-05-03 |