Filter Your Search
1 - 10 of 190,584 results
|
PMBS3906,215
Nexperia
|
$0.0044 | Yes | Active | 40 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 150 MHz | SWITCHING | SILICON | 700 ns | 100 ns | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||||||||
|
BC856,215
Nexperia
|
$0.0051 | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | SWITCHING | SILICON | 650 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-04-17 | Nexperia | SMALL OUTLINE, R-PDSO-G3 | |||||||||||
|
PDTA124ET,215
Nexperia
|
$0.0052 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | 180 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | 5 pF | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | PLASTIC PACKAGE-3 | |||||||
|
PDTC114TT,215
Nexperia
|
$0.0058 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 200 | BUILT-IN BIAS RESISTOR | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||||||||||
|
PDTA144ET,215
Nexperia
|
$0.0059 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 68 | 100 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 5 pF | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | SST3, 3 PIN | ||||||||
|
PDTA114EU,115
Nexperia
|
$0.0062 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 180 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 200 mW | SWITCHING | SILICON | 150 mV | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | 3 | SOT323 | compliant | EAR99 | 1997-09-01 | Nexperia | SC-70, SOT-323, 3 PIN | |||||||
|
BC857CWT1G
onsemi
|
$0.0065 | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 4.5 pF | 150 mW | AMPLIFIER | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |||||||||
|
PDTC123YT,215
Nexperia
|
$0.0066 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 35 | BUILT IN BIAS RESISTOR RATIO IS 4.5 | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||||||||||
|
PDTC115ET,215
Nexperia
|
$0.0068 | Yes | Active | 50 V | 20 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO IS 1 | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | PLASTIC PACKAGE-3 | |||||||||||
|
PDTA123JT,215
Nexperia
|
$0.0068 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | 180 MHz | BUILT IN BIAS RESISTANCE RATIO IS 21 | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | PLASTIC PACKAGE-3 |