Filter Your Search
11 - 20 of 190,589 results
|
MSA1162GT1G
onsemi
|
$0.0060 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 200 | 80 MHz | 200 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-59 3 LEAD | LEAD FREE, CASE 318D-04, SC-59, 3 PIN | 3 | 318 | compliant | EAR99 | onsemi | ||||||||||
|
PDTC143ET,215
Nexperia
|
$0.0060 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 3.5 pF | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC, SPT, SC-43, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | 1997-09-01 | |||||||
|
PDTC124ET,215
Nexperia
|
$0.0062 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | 1997-09-01 | ||||||||||
|
PDTA114EU,115
Nexperia
|
$0.0071 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 180 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 200 mW | SWITCHING | SILICON | 150 mV | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, SOT-323, 3 PIN | 3 | SOT323 | compliant | EAR99 | Nexperia | 1997-09-01 | |||||
|
PDTA114YT,215
Nexperia
|
$0.0074 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | 180 MHz | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||||||
|
BC857CWT1G
onsemi
|
$0.0074 | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 4.5 pF | 150 mW | AMPLIFIER | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | onsemi | |||||||
|
BC817-40-7-F
Diodes Incorporated
|
$0.0078 | Yes | Yes | Active | 45 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 170 | 100 MHz | HIGH RELIABILITY | 310 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | Diodes Incorporated | ||||||||||
|
BC856W,115
Nexperia
|
$0.0081 | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | 5 pF | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | 3 | SOT323 | compliant | EAR99 | Nexperia | 1997-09-01 | ||||||||
|
PDTA143ET,215
Nexperia
|
$0.0082 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 180 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 3 pF | 250 mW | SWITCHING | SILICON | 150 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | 1997-09-01 | |||
|
DTA044TUBTL
ROHM Semiconductor
|
$0.0082 | Yes | Yes | Active | 50 V | 60 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 250 MHz | 200 mW | SWITCHING | SILICON | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-85 | ROHS COMPLIANT, UMT3F, 3 PIN | 3 | compliant | EAR99 | ROHM Semiconductor |