Parametric results for: 2SC5096 under RF Small Signal Bipolar Transistors

Filter Your Search

21 - 30 of 21,464 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMBTH10-7-F
Diodes Incorporated
$0.0852 Yes Yes Active 25 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz HIGH RELIABILITY 0.7 pF 300 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 Diodes Incorporated
2SC3838KT146P
ROHM Semiconductor
$0.0860 Yes Yes End Of Life 11 V 50 mA NPN YES SINGLE 3 S BAND 1 82 3.2 GHz 1.5 pF 200 mW AMPLIFIER SILICON 500 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SC-59, SMT3, 3 PIN 3 compliant EAR99 ROHM Semiconductor SC-59
BFR93AWH6327XTSA1
Infineon Technologies AG
$0.0864 Yes Active 12 V 90 mA NPN YES SINGLE 3 L BAND 1 6 GHz 0.8 pF AMPLIFIER SILICON R-PDSO-G3 e3 AEC-Q101 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 compliant EAR99 Infineon
MMBTH10LT1G
onsemi
$0.0864 Yes Active 25 V 25 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz 0.7 pF 300 mW SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI CASE 318-08, 3 PIN 3 compliant EAR99 onsemi SOT-23 (TO-236) 3 LEAD 318 8541.21.00.95
KSP10TA
onsemi
$0.0876 Yes Active 25 V NPN NO SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz 0.7 pF 350 mW SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM ONSEMI compliant EAR99 onsemi TO-92-3 LF 135AR
2SC3837KT146P
ROHM Semiconductor
$0.0920 Yes Yes End Of Life 20 V 50 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 82 1.5 GHz 1.5 pF 200 mW 200 mW AMPLIFIER SILICON R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 ROHM Semiconductor SC-59
BFR182WH6327XTSA1
Infineon Technologies AG
$0.0937 Yes Active 12 V 35 mA NPN YES SINGLE 3 L BAND 1 8 GHz LOW NOISE 0.5 pF AMPLIFIER SILICON R-PDSO-G3 e3 AEC-Q101 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 compliant EAR99 Infineon
2SC3837KT146N
ROHM Semiconductor
$0.0953 Yes Yes End Of Life 20 V 50 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 56 1.5 GHz 1.5 pF 200 mW 200 mW AMPLIFIER SILICON R-PDSO-G3 e1 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER COPPER GULL WING DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 ROHM Semiconductor SC-59
MMBT5179
onsemi
$0.0959 Yes Active 12 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 25 15 dB 900 MHz LOW NOISE 1 pF 225 mW AMPLIFIER SILICON 400 mV R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 onsemi SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P 318 8541.21.00.75
BFS17PE6327HTSA1
Infineon Technologies AG
$0.0972 Yes Yes Obsolete 15 V 25 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 40 2.5 GHz 0.8 pF 280 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SOT-23, 3 PIN 3 compliant EAR99 Infineon SOT-23 1997-02-01