-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, SMT3, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-2SC3837KT146NCT-ND
|
DigiKey | RF TRANS NPN 20V 0.05A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0922 / $0.4300 | Buy Now |
DISTI #
2SC3837KT146N
|
Avnet Americas | Trans GP BJT NPN 20V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC3837KT146N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0717 / $0.0818 | Buy Now |
DISTI #
755-2SC3837KT146N
|
Mouser Electronics | Bipolar Transistors - BJT NPN 20V 50MA RoHS: Compliant | 970 |
|
$0.0910 / $0.4300 | Buy Now |
|
Future Electronics | Bipolar Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0703 / $0.0785 | Buy Now |
DISTI #
2SC3837KT146N
|
Avnet Americas | Trans GP BJT NPN 20V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC3837KT146N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0717 / $0.0818 | Buy Now |
DISTI #
2SC3837KT146N
|
TME | Transistor: NPN, bipolar, 20V, 50mA, 200mW, SC59,SOT346 Min Qty: 5 | 5815 |
|
$0.0810 / $0.1710 | Buy Now |
DISTI #
1680127
|
Farnell | TRANSISTOR SMT3 RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$0.0884 / $0.4045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC3837KT146N
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC3837KT146N
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, SMT3, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 56 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1500 MHz |