Filter Your Search
51 - 60 of 95,886 results
|
BCP51TA
Diodes Incorporated
|
$0.1276 | Yes | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 25 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | compliant | EAR99 | ||||||||||
|
BCP5310TA
Diodes Incorporated
|
$0.1292 | Yes | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | compliant | EAR99 | 4 | ||||||||||
|
PZTA44
Continental Device India Ltd
|
$0.1301 | Yes | Active | 400 V | 200 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 20 MHz | 7 pF | 1 W | 1 W | SILICON | 750 mV | R-PDSO-G4 | IATF 16949 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | SOT-223, 4 PIN | compliant | EAR99 | 8541.29.00.95 | |||||||||||||||||
|
NZT902
Fairchild Semiconductor Corporation
|
$0.1320 | Yes | Yes | Transferred | 90 V | 3 A | NPN | YES | SINGLE | 4 | 1 | 25 | 75 MHz | 1 W | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-223, 4 PIN | compliant | EAR99 | 4 | 8541.29.00.95 | SOT-223 | MOLDED PACKAGE, SOT-223, 4 LEAD | |||||||||||||
|
BD170
Continental Device India Ltd
|
$0.1336 | No | Yes | Active | 80 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | AMPLIFIER | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 140 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | PLASTIC PACKAGE-3 | compliant | EAR99 | 3 | SIP | |||||||||||||||
|
BD169
Continental Device India Ltd
|
$0.1339 | No | Yes | Active | 80 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 3 | SIP | ||||||||||||||||
|
BD140
SPC Multicomp
|
$0.1339 | Active | 80 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 40 | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MULTICOMP PRO | unknown | EAR99 | ||||||||||||||||||||||||||
|
BCP52TA
Diodes Incorporated
|
$0.1344 | Yes | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 25 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | compliant | EAR99 | ||||||||||
|
CPH6153-TL-E
onsemi
|
$0.1369 | Yes | End Of Life | 20 V | 3 A | PNP | YES | SINGLE | 6 | 1 | 200 | 400 MHz | 1.3 W | SWITCHING | SILICON | R-PDSO-G6 | e6 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | DUAL | ONSEMI | SC-74, SOT-457, 6 PIN | not_compliant | EAR99 | 6 | CPH6 | 318BD | onsemi | ||||||||||||||
|
BCX51-10,115
Nexperia
|
$0.1385 | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 63 | 50 MHz | AMPLIFIER | SILICON | TO-243 | R-PSSO-F3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SC-62, UPAK-3 | compliant | EAR99 | 3 | SOT-89 | SOT89 | Nexperia | 1997-09-01 |