Filter Your Search
31 - 40 of 95,538 results
|
BD165
Continental Device India Ltd
|
$0.1046 | No | Yes | Active | 45 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | SIP | 3 | compliant | EAR99 | ||||||||||||||
|
BD168
Continental Device India Ltd
|
$0.1046 | No | Yes | Active | 60 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | AMPLIFIER | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 140 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | SIP | 3 | compliant | EAR99 | PLASTIC PACKAGE-3 | |||||||||||||
|
BD13910STU
onsemi
|
$0.1048 | Yes | Active | 80 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 63 | 250 MHz | 13 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | compliant | EAR99 | 340AS | onsemi | ||||||||||||||
|
BCP5116TA
Diodes Incorporated
|
$0.1083 | Yes | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 4 | compliant | EAR99 | SOT-223, 4 PIN | Diodes Incorporated | |||||||
|
MJD32C-13
Diodes Incorporated
|
$0.1085 | Yes | Yes | Active | 100 V | 3 A | PNP | YES | SINGLE | 2 | 1 | 10 | 3 MHz | 15 W | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | TO-252 | 4 | compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | |||||||||
|
BCP55-10-QX
Nexperia
|
$0.1086 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | compliant | EAR99 | SC-73, SOT-223, 4 PIN | SOT223 | Nexperia | ||||||||||||
|
BCP56-10-QX
Nexperia
|
$0.1086 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | compliant | EAR99 | SC-73, SOT-223, 4 PIN | SOT223 | Nexperia | ||||||||||||
|
2SB1197A_R1_00001
PanJit Semiconductor
|
$0.1093 | Yes | Active | 50 V | 3 A | PNP | YES | SINGLE | 3 | 1 | 50 | 180 MHz | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||||||
|
2SD1781A_R1_00001
PanJit Semiconductor
|
$0.1093 | Yes | Active | 50 V | 3 A | NPN | YES | SINGLE | 3 | 1 | 200 | 250 MHz | SILICON | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | 2016-06-06 | |||||||||||||||||||||
|
BCP55-16-QX
Nexperia
|
$0.1118 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | compliant | EAR99 | SC-73, SOT-223, 4 PIN | SOT223 | Nexperia |