-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A, 80 V NPN Power Bipolar Junction Transistor, 1920-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0699
|
Newark | Bipolar Transistors Rohs Compliant: Yes |Onsemi BD13910STU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$0.0560 | Buy Now |
DISTI #
BD13910STUOS-ND
|
DigiKey | TRANS NPN 80V 1.5A TO126-3 Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1996 In Stock |
|
$0.2206 / $0.6600 | Buy Now |
DISTI #
BD13910STU
|
Avnet Americas | Trans GP BJT NPN 80V 1.5A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD13910STU) RoHS: Compliant Min Qty: 3840 Package Multiple: 1920 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$0.2166 / $0.2586 | Buy Now |
DISTI #
82C0699
|
Avnet Americas | Trans GP BJT NPN 80V 1.5A 3-Pin(3+Tab) TO-126 Rail - Bulk (Alt: 82C0699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 18 Partner Stock |
|
$0.2700 / $0.3170 | Buy Now |
DISTI #
512-BD13910STU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 4677 |
|
$0.2200 / $0.6600 | Buy Now |
DISTI #
V36:1790_06298197
|
Arrow Electronics | Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) TO-126 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2410 | Americas - 3633 |
|
$0.2093 / $0.6332 | Buy Now |
DISTI #
P40:2555_17755346
|
Arrow Electronics | Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) TO-126 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 44 |
|
$0.1821 / $0.3146 | Buy Now |
DISTI #
79015939
|
Verical | Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) TO-126 Tube RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2410 | Americas - 3633 |
|
$0.2093 / $0.5359 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 60 |
|
$0.3656 / $0.5625 | Buy Now |
|
Bristol Electronics | 2245 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD13910STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD13910STU
onsemi
1.5 A, 80 V NPN Power Bipolar Junction Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 13 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for BD13910STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD13910STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD13910S | 1.5 A, 80 V NPN Power Bipolar Junction Transistor, 2000-BLKBG | onsemi | BD13910STU vs BD13910S |
BD13910STU | NPN Epitaxial Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 1920/RAIL | Fairchild Semiconductor Corporation | BD13910STU vs BD13910STU |