-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BCP55-Q_SER - 60 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BCP55-16-QX-ND
|
DigiKey | TRANS NPN 60V 1A SOT223 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0673 / $0.0816 | Buy Now |
DISTI #
BCP55-16-QX
|
Avnet Americas | Transistor GP BJT NPN 60V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP55-16-QX) RoHS: Compliant Min Qty: 11000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0588 / $0.0702 | Buy Now |
DISTI #
771-BCP55-16-QX
|
Mouser Electronics | Bipolar Transistors - BJT BCP55-16-Q/SOT223/SC-73 RoHS: Compliant | 0 |
|
$0.0670 / $0.4200 | Order Now |
|
Future Electronics | Bipolar Transistors - BJT BCP55-16-Q/SOT223/SC-73 RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0651 / $0.0754 | Buy Now |
DISTI #
70368935
|
Verical | Trans GP BJT NPN 60V 1A 1350mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2329 | Americas - 53000 |
|
$0.0593 / $0.0867 | Buy Now |
|
Rochester Electronics | BCP55-16 - 60 V, 1 A NPN medium power transistors RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$0.0581 / $0.0684 | Buy Now |
DISTI #
BCP55-16-QX
|
TTI | Bipolar Transistors - BJT BCP55-16-Q/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0930 | Buy Now |
DISTI #
BCP55-16-QX
|
Avnet Americas | Transistor GP BJT NPN 60V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP55-16-QX) RoHS: Compliant Min Qty: 11000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0588 / $0.0702 | Buy Now |
DISTI #
BCP55-16-QX
|
TME | Transistor: NPN, bipolar, 60V, 1A, 1.35W, SC73,SOT223 Min Qty: 5 | 0 |
|
$0.0930 / $0.1810 | RFQ |
DISTI #
BCP55-16-QX
|
Avnet Asia | Transistor GP BJT NPN 60V 1A 4-Pin SOT-223 T/R (Alt: BCP55-16-QX) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0758 / $0.0847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP55-16-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP55-16-QX
Nexperia
vp_BCP55-Q_SER - 60 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.35 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.5 V |