Filter Your Search
1 - 10 of 26,758 results
|
NTE30055
NTE Electronics Inc
|
$0.3007 | Yes | Active | NO | SINGLE | 2 | 1 | 80 °C | -20 °C | 2.54 mm | NTE ELECTRONICS INC | , | unknown | 8541.41.00.00 | ORANGE | 20 mA | 2.2 V | WATER CLEAR | 3 cd | 3500.0 mcd | RADIAL MOUNT | SINGLE COLOR LED | 11 mm | BULK | 590 nm | 5 V | ROUND | 8 mm | 30 deg | |||||||||||||||||||||||||||||||||||
|
STGP3HF60HD
STMicroelectronics
|
$0.3344 | Yes | Active | 600 V | 5.75 V | 7.5 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 38 W | POWER CONTROL | SILICON | 140 ns | 15 ns | 2.95 V | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | STMicroelectronics | |||||||||||||||||||||||||||
|
NTE30056
NTE Electronics Inc
|
$0.3368 | Yes | Active | NO | SINGLE | 2 | 1 | 80 °C | -20 °C | 2.54 mm | NTE ELECTRONICS INC | , | unknown | 8541.41.00.00 | LIGHT RED | 20 mA | 2.2 V | WATER CLEAR | 3 cd | 3500.0 mcd | RADIAL MOUNT | SINGLE COLOR LED | 11 mm | BULK | 625 nm | 5 V | ROUND | 8 mm | 30 deg | |||||||||||||||||||||||||||||||||||
|
NTE30057
NTE Electronics Inc
|
$0.3467 | Yes | Active | NO | SINGLE | 2 | 1 | 85 °C | -25 °C | 2.54 mm | NTE ELECTRONICS INC | , | unknown | 8541.41.00.00 | DEEP RED | 25 mA | 2.5 V | WATER CLEAR | 1.2 cd | 2200.0 mcd | RADIAL MOUNT | SINGLE COLOR LED | 11 mm | BULK | 660 nm | 5 V | ROUND | 8 mm | 30 deg | |||||||||||||||||||||||||||||||||||
|
IRGB4615DPBF
Infineon Technologies AG
|
$0.3922 | Yes | Obsolete | 600 V | 6.5 V | 23 A | N-CHANNEL | NO | 20 V | 99 W | 175 °C | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||||||||||||||||||||||
|
IRGS4620DPBF
Infineon Technologies AG
|
$0.4765 | Yes | Obsolete | 600 V | 6.5 V | 32 A | N-CHANNEL | YES | 20 V | 140 W | e3 | 1 | 175 °C | MATTE TIN OVER NICKEL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||||||||||||||||||||
|
AOTF5B60D
Alpha & Omega Semiconductor
|
$0.4811 | Yes | Not Recommended | 600 V | 10 A | N-CHANNEL | NO | 20 V | 31.2 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TIG058E8-TL-H
onsemi
|
$0.5134 | Yes | End Of Life | e6 | 1 | 260 | 30 | TIN BISMUTH | ON SEMICONDUCTOR | not_compliant | EAR99 | onsemi | SOT-28FL / ECH8 | 8 | 318BF | |||||||||||||||||||||||||||||||||||||||||||||||||
|
NGTB03N60R2DT4G
onsemi
|
$0.5401 | Yes | Yes | Obsolete | 600 V | 7 V | 9 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 49 W | POWER CONTROL | SILICON | 105 ns | 134 ns | 2.1 V | R-PSSO-G2 | e3 | 1 | 175 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | not_compliant | EAR99 | onsemi | 369C | ||||||||||||||||||||||||||
|
IKD04N60RATMA1
Infineon Technologies AG
|
$0.5446 | No | Yes | Active | 600 V | 5.7 V | 8 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 75 W | POWER CONTROL | SILICON | 342 ns | 20 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | TO-252 | 3 |