Part Details for NTE30055 by NTE Electronics Inc
Overview of NTE30055 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE30055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE30055-ND
|
DigiKey | LED ORANGE CLEAR 8MM T/H Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
658 In Stock |
|
$0.3480 / $0.4200 | Buy Now |
DISTI #
70515495
|
RS | LED-8MM ORANGE VF=2.5V MAX IV=3600 MCD TYP | NTE Electronics Inc. NTE30055 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 / $1.3100 | RFQ |
|
Onlinecomponents.com | LED-8mm Orange Vf=2.5V Max Iv=3600 Mcd Typ RoHS: Compliant |
6 In Stock |
|
$0.9450 / $1.5510 | Buy Now |
DISTI #
NTE30055
|
TME | LED, 8mm, orange, 3000÷3500(typ)-4000mcd, 30°, Front: convex Min Qty: 1 | 106 |
|
$0.3100 / $0.7900 | Buy Now |
|
Master Electronics | LED-8mm Orange Vf=2.5V Max Iv=3600 Mcd Typ RoHS: Compliant |
6 In Stock |
|
$0.9450 / $1.5510 | Buy Now |
Part Details for NTE30055
NTE30055 CAD Models
NTE30055 Part Data Attributes:
|
NTE30055
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE30055
NTE Electronics Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 3 cd | |
Luminous Intensity-Nom | 3500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 8 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |