Part Details for IRGS4620DPBF by Infineon Technologies AG
Overview of IRGS4620DPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IRGS4620DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X7287
|
Newark | Igbt, Single, 1.55V, 32A, To-263Ab, Continuous Collector Current:32A, Collector Emitter Saturation Voltage:1.55V, Power Dissipation:140W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon IRGS4620DPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$0.4200 | Buy Now |
DISTI #
30609140
|
Verical | Trans IGBT Chip N-CH 600V 32A 140W 3-Pin(2+Tab) D2PAK Tube Min Qty: 25 Package Multiple: 1 | Americas - 45 |
|
$1.2875 | Buy Now |
|
Rochester Electronics | IRGS4620 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$1.2300 / $1.4400 | Buy Now |
|
Chip1Cloud | IGBT 600V 32A 140W D2PAK | 1300 |
|
RFQ | |
DISTI #
C1S322000552496
|
Chip1Stop | Trans IGBT Chip N-CH 600V 32A 3-Pin(2+Tab) D2PAK Tube RoHS: Compliant pbFree: Yes Container: Tube | 45 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
2424474
|
Farnell | IGBT, SINGLE, 600V, 32A, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 0 Days Container: Each | 0 |
|
$1.2003 / $2.6882 | Buy Now |
Part Details for IRGS4620DPBF
IRGS4620DPBF CAD Models
IRGS4620DPBF Part Data Attributes
|
IRGS4620DPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRGS4620DPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 32 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL |