Parametric results for: FGH40N6S2D under IGBTs

Filter Your Search

1 - 10 of 26,758 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NTE30055
NTE Electronics Inc
$0.3007 Yes Active NO SINGLE 2 1 80 °C -20 °C 2.54 mm NTE ELECTRONICS INC , unknown 8541.41.00.00 ORANGE 20 mA 2.2 V WATER CLEAR 3 cd 3500.0 mcd RADIAL MOUNT SINGLE COLOR LED 11 mm BULK 590 nm 5 V ROUND 8 mm 30 deg
STGP3HF60HD
STMicroelectronics
$0.3338 Yes Active 600 V 5.75 V 7.5 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 38 W POWER CONTROL SILICON 140 ns 15 ns 2.95 V TO-220AB R-PSFM-T3 e3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN not_compliant EAR99 STMicroelectronics
NTE30056
NTE Electronics Inc
$0.3368 Yes Active NO SINGLE 2 1 80 °C -20 °C 2.54 mm NTE ELECTRONICS INC , unknown 8541.41.00.00 LIGHT RED 20 mA 2.2 V WATER CLEAR 3 cd 3500.0 mcd RADIAL MOUNT SINGLE COLOR LED 11 mm BULK 625 nm 5 V ROUND 8 mm 30 deg
NTE30057
NTE Electronics Inc
$0.3467 Yes Active NO SINGLE 2 1 85 °C -25 °C 2.54 mm NTE ELECTRONICS INC , unknown 8541.41.00.00 DEEP RED 25 mA 2.5 V WATER CLEAR 1.2 cd 2200.0 mcd RADIAL MOUNT SINGLE COLOR LED 11 mm BULK 660 nm 5 V ROUND 8 mm 30 deg
IRGB4615DPBF
Infineon Technologies AG
$0.3922 Yes Obsolete 600 V 6.5 V 23 A N-CHANNEL NO 20 V 99 W 175 °C NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
AOTF5B60D
Alpha & Omega Semiconductor
$0.4580 Yes Not Recommended 600 V 10 A N-CHANNEL NO 20 V 31.2 W 150 °C ALPHA & OMEGA SEMICONDUCTOR LTD , compliant EAR99
IRGS4620DPBF
Infineon Technologies AG
$0.4765 Yes Obsolete 600 V 6.5 V 32 A N-CHANNEL YES 20 V 140 W e3 1 175 °C MATTE TIN OVER NICKEL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
TIG058E8-TL-H
onsemi
$0.5134 Yes End Of Life e6 1 260 30 TIN BISMUTH ON SEMICONDUCTOR not_compliant EAR99 onsemi SOT-28FL / ECH8 8 318BF
IKD04N60RATMA1
Infineon Technologies AG
$0.5382 No Yes Active 600 V 5.7 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 LOW CONDUCTION LOSS 20 V 75 W POWER CONTROL SILICON 342 ns 20 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99 Infineon TO-252 3
NGTB03N60R2DT4G
onsemi
$0.5401 Yes Yes Obsolete 600 V 7 V 9 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 49 W POWER CONTROL SILICON 105 ns 134 ns 2.1 V R-PSSO-G2 e3 1 175 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ONSEMI DPAK-3/2 not_compliant EAR99 onsemi 369C