Parametric results for: ixgx320n60a3 under IGBTs

Filter Your Search

1 - 10 of 26,738 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NTE30055
NTE Electronics Inc
$0.3007 Yes Active NO SINGLE 2 1 80 °C -20 °C 2.54 mm NTE ELECTRONICS INC , unknown 8541.41.00.00 ORANGE 20 mA 2.2 V WATER CLEAR 3 cd 3500.0 mcd RADIAL MOUNT SINGLE COLOR LED 11 mm BULK 590 nm 5 V ROUND 8 mm 30 deg
NTE30056
NTE Electronics Inc
$0.3368 Yes Active NO SINGLE 2 1 80 °C -20 °C 2.54 mm NTE ELECTRONICS INC , unknown 8541.41.00.00 LIGHT RED 20 mA 2.2 V WATER CLEAR 3 cd 3500.0 mcd RADIAL MOUNT SINGLE COLOR LED 11 mm BULK 625 nm 5 V ROUND 8 mm 30 deg
STGP3HF60HD
STMicroelectronics
$0.3382 Yes Active 600 V 5.75 V 7.5 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 38 W POWER CONTROL SILICON 140 ns 15 ns 2.95 V TO-220AB R-PSFM-T3 e3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN not_compliant EAR99 STMicroelectronics
NTE30057
NTE Electronics Inc
$0.3467 Yes Active NO SINGLE 2 1 85 °C -25 °C 2.54 mm NTE ELECTRONICS INC , unknown 8541.41.00.00 DEEP RED 25 mA 2.5 V WATER CLEAR 1.2 cd 2200.0 mcd RADIAL MOUNT SINGLE COLOR LED 11 mm BULK 660 nm 5 V ROUND 8 mm 30 deg
IRGB4615DPBF
Infineon Technologies AG
$0.3922 Yes Obsolete 600 V 6.5 V 23 A N-CHANNEL NO 20 V 99 W 175 °C NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
AOTF5B65M1
Alpha & Omega Semiconductor
$0.4411 Yes Active 650 V 10 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 30 V 25 W POWER CONTROL SILICON 157 ns 21 ns 1.98 V TO-220AB R-PSFM-T3 150 °C -55 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD TO-220F, 3 PIN unknown EAR99 Alpha & Omega Semiconductors
AOTF5B60D
Alpha & Omega Semiconductor
$0.4672 Yes Not Recommended 600 V 10 A N-CHANNEL NO 20 V 31.2 W 150 °C ALPHA & OMEGA SEMICONDUCTOR LTD , compliant EAR99
IGD06N60TATMA1
Infineon Technologies AG
$0.4919 No Yes Active 600 V 6 A N-CHANNEL YES SINGLE 2 1 SILICON 249 ns 17 ns TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99 Infineon TO-252AA 3
IKD04N60RATMA1
Infineon Technologies AG
$0.5412 No Yes Active 600 V 5.7 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 LOW CONDUCTION LOSS 20 V 75 W POWER CONTROL SILICON 342 ns 20 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99 Infineon TO-252 3
STGF6M65DF2
STMicroelectronics
$0.5502 Yes Active 650 V 7 V 12 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 24.2 W POWER CONTROL SILICON 291 ns 24 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220FP, 3 PIN compliant EAR99 STMicroelectronics