Filter Your Search
1 - 2 of 2 results
|
IXGX320N60A3
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 600 V | 5.5 V | 320 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 1 kW | POWER CONTROL | SILICON | 1.87 µs | 139 ns | 1.3 V | R-PSIP-T3 | e1 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | |||||
|
IXGX320N60A3
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 5 V | 320 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 1 kW | POWER CONTROL | SILICON | 1.87 µs | 139 ns | R-PSIP-T3 | e1 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | IXYS CORP | PLUS247, 3 PIN | compliant | EAR99 | 3 |