Part Details for S558-5500-13-F by Bel Fuse
Overview of S558-5500-13-F by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for S558-5500-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S558-5500-13-F-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
S558-5500-13-F
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.5Ohm Prim. DCR 0.5Ohm Sec. DCR -0.5dB Surface Mount - Tape and Reel (Alt: S558-5500-13-F) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
RFQ | |
DISTI #
S558-5500-13-F
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.5Ohm Prim. DCR 0.5Ohm Sec. DCR -0.5dB Surface Mount - Tape and Reel (Alt: S558-5500-13-F) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
RFQ |
Part Details for S558-5500-13-F
S558-5500-13-F CAD Models
S558-5500-13-F Part Data Attributes:
|
S558-5500-13-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-5500-13-F
Bel Fuse
Telecom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:1CT | |
Application | SIGNAL | |
Approvals | IEEE | |
Height | 5.73 mm | |
Insertion Loss | 0.5 dB | |
Length | 7.62 mm | |
Load Resistance | 0.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 400 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.24 mm |