Filter Your Search
41 - 50 of 6,167 results
|
PA2437NLT
Pulse Electronics Corporation
|
$0.9820 | Yes | Active | 3.3 V | 80 µH | 250 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 60 V | 36 V | 3 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
SM91047EL
Bourns Inc
|
$1.0000 | Yes | Active | SMPS TRANSFORMER | BOURNS INC | compliant | EAR99 | Bourns | ||||||||||||||||||||||||||||
|
PA2364NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 3.3 V | 25.2 µH | 250 kHz | SMPS TRANSFORMER | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 20 V | 10 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 11.45 mm | 13.08 mm | 15.24 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||
|
PH9085.011NLT
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1.02 mH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.08 mm | 8.1 mm | 7.1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||
|
PA2398NLT
Pulse Electronics Corporation
|
$1.0060 | Yes | Active | 12 V | 100 µH | 250 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 72 V | 36 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.43 mm | 29.21 mm | 21.84 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
TGM-210NSRL
Halo Electronics Inc
|
$1.0403 | Active | 960 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | unknown | Halo Electronics | |||||||||||||||||||
|
750313734
Wurth Elektronik
|
$1.1154 | Yes | Active | 1:1.1 | 5 V | 5 V | 340 µH | SMPS TRANSFORMER | GENERAL PURPOSE | 11 V-us | 1 | 1 | 1 | e2 | AEC-Q200; CUL; EN; IEC; UL | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver (Sn/Ag) | 7.62 mm | 9.14 mm | 8 mm | WUERTH ELEKTRONIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | Würth Elektronik | |||||||
|
PA5000.003NLT
Pulse Electronics Corporation
|
$1.1570 | Yes | Active | 24 W | 12 V | 100 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 75 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | |||||||||||||
|
PA5112.002NLT
Pulse Electronics Corporation
|
$1.1570 | Yes | Active | 24 W | 5 V | 173 µH | 140 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 265 V | 85 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | |||||||||||||
|
PA5111.003NLT
Pulse Electronics Corporation
|
$1.1570 | Yes | Active | 24 W | 12 V | 80 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 75 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant |