Filter Your Search
21 - 30 of 6,167 results
|
PA2204NLT
Pulse Electronics Corporation
|
$0.6982 | Yes | Active | 3.3 V | 5 µH | 250 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 14 V | 10 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
PA2271NLT
Pulse Electronics Corporation
|
$0.6982 | Yes | Active | 13 W | 5 V | 10 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 7 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
78253/55JC-R
Murata Manufacturing Co Ltd
|
$0.7016 | Yes | Active | 1 W | 5 V | 570 µH | 500 kHz | SMPS TRANSFORMER | 5 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, 15 INCH | YES | Matte Tin (Sn) | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | Murata Electronics | |||||
|
78253/35JC-R
Murata Manufacturing Co Ltd
|
$0.7016 | Yes | Active | 500 mW | 5 V | 270 µH | 500 kHz | SMPS TRANSFORMER | 3.3 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, 15 INCH | YES | MATTE TIN | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | Murata Electronics | |||||
|
PA3964.002NLT
Pulse Electronics Corporation
|
$0.7035 | Yes | Active | 10 W | 12 V | 510 nH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 14 V | 10 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.1 mm | 16.5 mm | 15.6 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||
|
PA3964.001NLT
Pulse Electronics Corporation
|
$0.7035 | Yes | Active | 10 W | 12 V | 15.6 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 72 V | 36 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.1 mm | 16.5 mm | 15.6 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||
|
PA2364NLT
Pulse Electronics Corporation
|
$0.7063 | Yes | Active | 30 W | 3.3 V | 25.2 µH | 250 kHz | SMPS TRANSFORMER | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 20 V | 10 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.45 mm | 13.08 mm | 15.24 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
PA0273NLT
Pulse Electronics Corporation
|
$0.9862 | Yes | Active | 50 W | 12 V | 307 µH | 250 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 72 V | 36 V | 2 | 1 | e3 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | MATTE TIN | 11.43 mm | 29.21 mm | 21.84 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||
|
PB2089NLT
Pulse Electronics Corporation
|
$0.9975 | Yes | Active | 33 W | 3.3 V | 2.2 V | 112 µH | 250 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 72 V | 36 V | 3 | 2 | e3 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) | 11.43 mm | 29.21 mm | 21.84 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||
|
PA2364NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 3.3 V | 25.2 µH | 250 kHz | SMPS TRANSFORMER | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 20 V | 10 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 11.45 mm | 13.08 mm | 15.24 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |