Parametric results for: PC1202 under Power/Mains Transformers

Filter Your Search

21 - 30 of 48,513 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BV202S09003A
ZETTLER Magnetics Inc
$1.4453 Contact Manufacturer 230 V 4.2 kV 9 V 38.9 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 1 SINGLE 230V 0.35 VA EN; UL; VDE 50 °C THROUGH HOLE MOUNTED TUBE NO 16 mm 24 mm 23 mm ZETTLER MAGNETICS INC unknown
BV302S12010
ZETTLER Magnetics Inc
$1.4704 Contact Manufacturer 4200 kV 12 V 83 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 1 SINGLE 115/230V 1 VA UL THROUGH HOLE MOUNTED NO 22.3 mm 32.8 mm 27.8 mm ZETTLER MAGNETICS INC unknown EAR99 8504.31.40.35
BV202S09005
ZETTLER Magnetics Inc
$1.4730 Contact Manufacturer 230 V 4.2 kV 9.5 V 55.6 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 1 SINGLE 230V 0.5 VA EN; UL 50 °C THROUGH HOLE MOUNTED TUBE NO 19.5 mm 24 mm 23 mm ZETTLER MAGNETICS INC unknown
BV302S09006
ZETTLER Magnetics Inc
$1.4904 Contact Manufacturer 230 V 4.2 kV 9 V 66 mA POWER TRANSFORMER NO NO 1 SINGLE 230V 0.6 VA CQC; EN; UL; VDE 70 °C THROUGH HOLE MOUNTED NO 15.4 mm 32.8 mm 27.8 mm ZETTLER MAGNETICS INC unknown
BV202S12003A
ZETTLER Magnetics Inc
$1.5413 Contact Manufacturer 230 V 4.2 kV 12 V 29 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 1 SINGLE 230V 0.35 VA EN; UL; VDE 50 °C THROUGH HOLE MOUNTED TUBE NO 16 mm 24 mm 23 mm ZETTLER MAGNETICS INC unknown
BV202S06003A
ZETTLER Magnetics Inc
$1.5413 Contact Manufacturer 230 V 4.2 kV 6 V 58 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 1 SINGLE 230V 0.35 VA EN; UL; VDE 50 °C THROUGH HOLE MOUNTED TUBE NO 16 mm 24 mm 23 mm ZETTLER MAGNETICS INC unknown
BV202S24003A
ZETTLER Magnetics Inc
$1.5557 Contact Manufacturer 230 V 4.2 kV 24 V 14.6 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 1 SINGLE 230V 0.35 VA EN; UL; VDE 50 °C THROUGH HOLE MOUNTED TUBE NO 16 mm 24 mm 23 mm ZETTLER MAGNETICS INC unknown
BV202S18003A
ZETTLER Magnetics Inc
$1.5718 Contact Manufacturer 230 V 4.2 kV 18 V 19.4 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 1 SINGLE 230V 0.35 VA EN; UL; VDE 50 °C THROUGH HOLE MOUNTED TUBE NO 16 mm 24 mm 23 mm ZETTLER MAGNETICS INC unknown
BV202S18005
ZETTLER Magnetics Inc
$1.5718 Contact Manufacturer 230 V 4.2 kV 18 V 27.8 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 1 SINGLE 230V 0.5 VA EN; UL 50 °C THROUGH HOLE MOUNTED TUBE NO 19.5 mm 24 mm 23 mm ZETTLER MAGNETICS INC unknown
BV202S15003A
ZETTLER Magnetics Inc
$1.5718 Contact Manufacturer 230 V 4.2 kV 15 V 23.3 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 1 SINGLE 230V 0.35 VA EN; UL; VDE 50 °C THROUGH HOLE MOUNTED TUBE NO 16 mm 24 mm 23 mm ZETTLER MAGNETICS INC unknown