Part Details for BV302S12010 by ZETTLER Magnetics Inc
Overview of BV302S12010 by ZETTLER Magnetics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BV302S12010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-BV302S12010-ND
|
DigiKey | PWR XFMR 1VA TH Min Qty: 1 Lead time: 18 Weeks Container: Tube |
995 In Stock |
|
$1.4352 / $2.9700 | Buy Now |
|
Future Electronics | 230V Input 1VA Encapsulated Transformer RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.5400 / $1.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $1.8200 | Buy Now |
DISTI #
BV302S12010
|
TME | Transformer: encapsulated, 1VA, 230VAC, 12V, 83mA, PCB Min Qty: 1 | 361 |
|
$1.2600 / $2.0000 | Buy Now |
Part Details for BV302S12010
BV302S12010 CAD Models
BV302S12010 Part Data Attributes:
|
BV302S12010
ZETTLER Magnetics Inc
Buy Now
Datasheet
|
Compare Parts:
BV302S12010
ZETTLER Magnetics Inc
Split Bobbin Power Transformer, 1VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZETTLER MAGNETICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 22.3 mm | |
Isolation Voltage | 4200000 V | |
Length | 32.8 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.083 A | |
Output Voltage 1 | 12 V | |
Primary Rating | SINGLE 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1 VA | |
Width | 27.8 mm |