Part Details for BV202S09003A by ZETTLER Magnetics Inc
Overview of BV202S09003A by ZETTLER Magnetics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BV202S09003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-BV202S09003A-ND
|
DigiKey | 115V INPUT 0.35VA PWR XFMR Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7991 / $3.6600 | Buy Now |
|
Future Electronics | 115V Input 0.35VA Encapsulated Transformer RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.6200 / $1.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $2.5000 | Buy Now |
DISTI #
BV202S09003A
|
TME | Transformer: encapsulated, 0.35VA, 230VAC, 9V, PCB, 24x16x23mm Min Qty: 1 | 672 |
|
$1.2800 / $2.0400 | Buy Now |
Part Details for BV202S09003A
BV202S09003A CAD Models
BV202S09003A Part Data Attributes:
|
BV202S09003A
ZETTLER Magnetics Inc
Buy Now
Datasheet
|
Compare Parts:
BV202S09003A
ZETTLER Magnetics Inc
Split Bobbin Power Transformer, 0.35VA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZETTLER MAGNETICS INC | |
Reach Compliance Code | unknown | |
Approvals | EN; UL; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 16 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4200 V | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 50 °C | |
Output Current 1 | 0.0389 A | |
Output Voltage 1 | 9 V | |
Packing Method | TUBE | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 0.35 VA | |
Width | 23 mm |