Filter Your Search
21 - 30 of 48,513 results
|
PM2185.083NL
Pulse Electronics Corporation
|
$1.0000 | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | AEC-Q200: UL | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||
|
BV202S09003A
ZETTLER Magnetics Inc
|
$1.4147 | Contact Manufacturer | 230 V | 4.2 kV | 9 V | 38.9 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.35 VA | EN; UL; VDE | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 16 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | |||||||||
|
BV302S12010
ZETTLER Magnetics Inc
|
$1.4392 | Contact Manufacturer | 4200 kV | 12 V | 83 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 115/230V | 1 VA | UL | THROUGH HOLE MOUNTED | NO | 22.3 mm | 32.8 mm | 27.8 mm | ZETTLER MAGNETICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||
|
BV202S09005
ZETTLER Magnetics Inc
|
$1.4453 | Contact Manufacturer | 230 V | 4.2 kV | 9.5 V | 55.6 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.5 VA | EN; UL | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 19.5 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | |||||||||
|
BV302S09006
ZETTLER Magnetics Inc
|
$1.4589 | Contact Manufacturer | 230 V | 4.2 kV | 9 V | 66 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.6 VA | CQC; EN; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 15.4 mm | 32.8 mm | 27.8 mm | ZETTLER MAGNETICS INC | unknown | ||||||||||
|
PH9496NLT
Pulse Electronics Corporation
|
$1.4612 | Yes | Active | 8-18 V | 2.5 kV | 20 V | 51 kHz | 69 kHz | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | NO | NO | 1 | SINGLE 8-18V | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 12.5 mm | 10.5 mm | 10.3 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||
|
BV202S12003A
ZETTLER Magnetics Inc
|
$1.5118 | Contact Manufacturer | 230 V | 4.2 kV | 12 V | 29 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.35 VA | EN; UL; VDE | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 16 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | |||||||||
|
BV202S06003A
ZETTLER Magnetics Inc
|
$1.5118 | Contact Manufacturer | 230 V | 4.2 kV | 6 V | 58 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.35 VA | EN; UL; VDE | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 16 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | |||||||||
|
BV202S24003A
ZETTLER Magnetics Inc
|
$1.5279 | Contact Manufacturer | 230 V | 4.2 kV | 24 V | 14.6 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.35 VA | EN; UL; VDE | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 16 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | |||||||||
|
BV202S18003A
ZETTLER Magnetics Inc
|
$1.5424 | Contact Manufacturer | 230 V | 4.2 kV | 18 V | 19.4 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.35 VA | EN; UL; VDE | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 16 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown |