Parametric results for: EA6%20DIODE under Power/Mains Transformers

Filter Your Search

11 - 20 of 48,645 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PM2185.034NL
Pulse Electronics Corporation
$1.0000 Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 AEC-Q200: UL 125 °C -40 °C SURFACE MOUNT TRAY YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
PM2185.021NL
Pulse Electronics Corporation
$1.0000 Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 AEC-Q200: UL 125 °C -40 °C SURFACE MOUNT TRAY YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
PM2185.038NL
Pulse Electronics Corporation
$1.0000 Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 AEC-Q200: UL 125 °C -40 °C SURFACE MOUNT TRAY YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
PM2185.089NL
Pulse Electronics Corporation
$1.0000 Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 AEC-Q200: UL 125 °C -40 °C SURFACE MOUNT TRAY YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
PM2185.083NL
Pulse Electronics Corporation
$1.0000 Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 AEC-Q200: UL 125 °C -40 °C SURFACE MOUNT TRAY YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
ATB322524-0110-T000
TDK Corporation
$1.0068 Yes Not Recommended 500 V POWER TRANSFORMER TURNS RATIO: 1:10.2 NO NO 1 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 2.4 mm 3.2 mm 2.5 mm TDK CORP compliant CHIP TDK
PH9184.034NLT
Pulse Electronics Corporation
$1.0756 Yes Active 4 kV POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 12.5 mm 10 mm 10 mm PULSE ELECTRONICS CORP compliant EAR99
PH9384.012NLT
Pulse Electronics Corporation
$1.1349 Yes Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 UL 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
BV202S09003A
ZETTLER Magnetics Inc
$1.4020 Contact Manufacturer 230 V 4.2 kV 9 V 38.9 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 1 SINGLE 230V 0.35 VA EN; UL; VDE 50 °C THROUGH HOLE MOUNTED TUBE NO 16 mm 24 mm 23 mm ZETTLER MAGNETICS INC unknown
BV302S12010
ZETTLER Magnetics Inc
$1.4193 Contact Manufacturer 4200 kV 12 V 83 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 1 SINGLE 115/230V 1 VA UL THROUGH HOLE MOUNTED NO 22.3 mm 32.8 mm 27.8 mm ZETTLER MAGNETICS INC unknown EAR99 8504.31.40.35