Filter Your Search
11 - 20 of 2,106 results
|
142B
Hammond Manufacturing
|
$4.7774 | Yes | Active | 10000 OHMS CT | 2000 OHMS CT | 200 Hz | 15 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | DRIVER; INPUT; INTERSTAGE; ISOLATION | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 18.288 mm | 19.05 mm | 17.653 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | |||||||||||
|
142D
Hammond Manufacturing
|
$4.7779 | Yes | Active | 600 OHMS CT | 600 OHMS CT | 200 Hz | 15 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | DRIVER; INPUT; INTERSTAGE; ISOLATION | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 18.288 mm | 19.05 mm | 17.653 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | ||||||||||
|
142C
Hammond Manufacturing
|
$4.8015 | Yes | Active | 15000 OHMS CT | 15000 OHMS CT | 200 Hz | 15 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | DRIVER; INPUT; INTERSTAGE; ISOLATION | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 18.288 mm | 19.05 mm | 17.653 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | ||||||||||
|
MET-39-T
Triad Magnetics
|
$4.8344 | Yes | Active | 500 OHMS | 50 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | THROUGH HOLE MOUNTED | NO | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | ROHS COMPLIANT | ||||||||||||
|
TY-250P
Triad Magnetics
|
$4.8844 | Yes | Active | 1000 OHMS | 1000 OHMS | 20 Hz | 20 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | INPUT; ISOLATION; LINE MATCHING; OUTPUT | 105 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 17.78 mm | 22.86 mm | 19.56 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | ||||||||||
|
SP-310
Triad Magnetics
|
$5.3910 | Yes | Yes | Active | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | THROUGH HOLE MOUNTED | NO | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||||||||
|
TY-145P
Triad Magnetics
|
$5.9951 | Yes | Yes | Active | 1:1 | 58 Ω | 600 OHMS CT | 600 OHMS CT | 200 Hz | 15 kHz | 1.5 dB | GENERAL PURPOSE AUDIO TRANSFORMER | LINE MATCHING | 15 mA | 1 | 1 | THROUGH HOLE MOUNTED | NO | 15.88 mm | 20.64 mm | 15.08 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||
|
TY-141P
Triad Magnetics
|
$6.0049 | Yes | Yes | Active | 1:1 | 107 Ω | 10000 OHMS CT | 10000 OHMS CT | 200 Hz | 15 kHz | 1.5 dB | GENERAL PURPOSE AUDIO TRANSFORMER | LINE MATCHING | 4 mA | 1 | 1 | THROUGH HOLE MOUNTED | NO | 15.88 mm | 20.64 mm | 15.08 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||
|
TY-142P
Triad Magnetics
|
$6.0113 | Yes | Yes | Active | 2.24:1 | 217 Ω | 10000 OHMS CT | 2000 OHMS CT | 200 Hz | 15 kHz | 1.5 dB | GENERAL PURPOSE AUDIO TRANSFORMER | LINE MATCHING | 1 | 1 | THROUGH HOLE MOUNTED | NO | 15.88 mm | 20.64 mm | 15.08 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | ||||||
|
VTX-101-007
Vigortronix (UK) Ltd
|
$6.7323 | Contact Manufacturer | 2400 OHMS | 2400 OHMS | 30 Hz | 35 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | THROUGH HOLE MOUNTED | NO | 22.5 mm | 27.5 mm | 23 mm | VIGORTRONIX UK LTD | unknown | EAR99 |