-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer, INPUT Application(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9892
|
Newark | Audio Transformer, Turns Ratio:2.24:1, Primary Impedance:10Kohm, Secondary Impedance:2Kohm, Secondary Power:100Mw, Frequency Max:15Khz, Isolation Voltage:1.5Kv, Transformer Applications:Line Matching, Dc Resistance Primary:750Ohm Rohs Compliant: Yes |Triad Magnetics TY-142P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$6.0200 / $6.6100 | Buy Now |
DISTI #
237-1119-ND
|
DigiKey | AUDIO XFMR 10KCT / 2KCT TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1059 In Stock |
|
$3.2521 / $5.6100 | Buy Now |
DISTI #
553-TY142P
|
Mouser Electronics | Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P RoHS: Compliant | 314 |
|
$3.2500 / $5.4600 | Buy Now |
DISTI #
70218243
|
RS | Transformer Audio Bobbin 1 Freq 200-15000Hz Pri 10K (C.T.) Ohms PCB | Triad Magnetics TY-142P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$5.1100 / $5.6100 | Buy Now |
|
Future Electronics | AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$3.2600 / $3.4600 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 2.24:1 1500Vrms 750Ohm Prim. DCR 217Ohm Sec. DCR 6Term. PC Pin Thru-Hole |
536 In Stock 933 Factory Stock |
|
$3.1400 / $5.1900 | Buy Now |
|
Quest Components | GENERAL PURPOSE AUDIO TRANSFORMER | 3 |
|
$5.2950 / $7.9425 | Buy Now |
DISTI #
1610410
|
element14 Asia-Pacific | Current Rating:4mA RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$3.8920 / $5.7863 | Buy Now |
DISTI #
1610410
|
Farnell | TRANSFORMER, AUDIO, 0.1W RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 11 |
|
$5.8184 / $8.2083 | Buy Now |
|
Master Electronics | Audio Transformer 2.24:1 1500Vrms 750Ohm Prim. DCR 217Ohm Sec. DCR 6Term. PC Pin Thru-Hole |
536 In Stock 933 Factory Stock |
|
$3.1400 / $5.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TY-142P
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TY-142P
Triad Magnetics
General Purpose Audio Transformer, INPUT Application(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | LINE MATCHING | |
Height | 15.88 mm | |
Insertion Loss | 1.5 dB | |
Length | 20.64 mm | |
Load Resistance | 217 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Primary Impedance | 10000 OHMS CT | |
Secondary Impedance | 2000 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Turns Ratio (Np:Ns) | 2.24:1 | |
Width | 15.08 mm |