Part Details for SP-310 by Triad Magnetics
Overview of SP-310 by Triad Magnetics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SP-310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9544
|
Newark | Case, Emi Shielding, Sp Series, For Use With:Sp Series, Product Range:Sp Series, Accessory Type:Magnetic Shield Rohs Compliant: Yes |Triad Magnetics SP-310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$4.8400 / $5.9200 | Buy Now |
DISTI #
237-1157-ND
|
DigiKey | TRANSF AUDIO SHIELD Min Qty: 1 Lead time: 23 Weeks Container: Box |
12633 In Stock |
|
$3.2001 / $5.9900 | Buy Now |
DISTI #
553-SP310
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SHIELD Mu METAL FOR SP TYPE XFMR/SP-310 RoHS: Compliant | 2644 |
|
$2.5300 / $4.8000 | Buy Now |
DISTI #
70218234
|
RS | Transformer, 0.1 Ohms, 150 VDC, 300 Hz to 100 kHz, 15 Ohms, Plug-In Terminal | Triad Magnetics SP-310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$4.0300 / $4.8000 | Buy Now |
|
Future Electronics | SP-310 Audio Transformer EMI Shielding RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1000Vrms 15Ohm Prim. DCR 2Term. PC Pin Thru-Hole |
2650 In Stock 26617 Factory Stock |
|
$2.4600 / $3.3300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
1824897
|
element14 Asia-Pacific | CASE, EMI SHIELDING, SP SERIES RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$3.0271 / $5.7515 | Buy Now |
DISTI #
1824897
|
Farnell | CASE, EMI SHIELDING, SP SERIES RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$4.9410 / $12.9670 | Buy Now |
|
Master Electronics | Audio Transformer 1000Vrms 15Ohm Prim. DCR 2Term. PC Pin Thru-Hole |
2650 In Stock 26617 Factory Stock |
|
$2.4600 / $3.3300 | Buy Now |
Part Details for SP-310
SP-310 CAD Models
SP-310 Part Data Attributes:
|
SP-310
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
SP-310
Triad Magnetics
General Purpose Audio Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | GENERAL PURPOSE | |
Height | 11.81 mm | |
Length | 10.41 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 7.87 mm |