Parametric results for: -101P under Audio Transformers

Filter Your Search

11 - 20 of 2,106 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
142B
Hammond Manufacturing
$4.7774 Yes Active 10000 OHMS CT 2000 OHMS CT 200 Hz 15 kHz GENERAL PURPOSE AUDIO TRANSFORMER DRIVER; INPUT; INTERSTAGE; ISOLATION 85 °C -40 °C THROUGH HOLE MOUNTED NO 18.288 mm 19.05 mm 17.653 mm HAMMOND MANUFACTURING CO LTD compliant EAR99
142D
Hammond Manufacturing
$4.7779 Yes Active 600 OHMS CT 600 OHMS CT 200 Hz 15 kHz GENERAL PURPOSE AUDIO TRANSFORMER DRIVER; INPUT; INTERSTAGE; ISOLATION 85 °C -40 °C THROUGH HOLE MOUNTED NO 18.288 mm 19.05 mm 17.653 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 Hammond Manufacturing
142C
Hammond Manufacturing
$4.8015 Yes Active 15000 OHMS CT 15000 OHMS CT 200 Hz 15 kHz GENERAL PURPOSE AUDIO TRANSFORMER DRIVER; INPUT; INTERSTAGE; ISOLATION 85 °C -40 °C THROUGH HOLE MOUNTED NO 18.288 mm 19.05 mm 17.653 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 Hammond Manufacturing
MET-39-T
Triad Magnetics
$4.8344 Yes Active 500 OHMS 50 OHMS 300 Hz 100 kHz GENERAL PURPOSE AUDIO TRANSFORMER THROUGH HOLE MOUNTED NO 11.81 mm 10.41 mm 7.87 mm TRIAD MAGNETICS compliant EAR99 Triad Magnetics ROHS COMPLIANT
TY-250P
Triad Magnetics
$4.8844 Yes Active 1000 OHMS 1000 OHMS 20 Hz 20 kHz GENERAL PURPOSE AUDIO TRANSFORMER INPUT; ISOLATION; LINE MATCHING; OUTPUT 105 °C -40 °C THROUGH HOLE MOUNTED NO 17.78 mm 22.86 mm 19.56 mm TRIAD MAGNETICS compliant EAR99 Triad Magnetics
SP-310
Triad Magnetics
$5.3910 Yes Yes Active 300 Hz 100 kHz GENERAL PURPOSE AUDIO TRANSFORMER GENERAL PURPOSE THROUGH HOLE MOUNTED NO 11.81 mm 10.41 mm 7.87 mm TRIAD MAGNETICS compliant EAR99 Triad Magnetics
TY-145P
Triad Magnetics
$5.9951 Yes Yes Active 1:1 58 Ω 600 OHMS CT 600 OHMS CT 200 Hz 15 kHz 1.5 dB GENERAL PURPOSE AUDIO TRANSFORMER LINE MATCHING 15 mA 1 1 THROUGH HOLE MOUNTED NO 15.88 mm 20.64 mm 15.08 mm TRIAD MAGNETICS compliant EAR99 Triad Magnetics
TY-141P
Triad Magnetics
$6.0049 Yes Yes Active 1:1 107 Ω 10000 OHMS CT 10000 OHMS CT 200 Hz 15 kHz 1.5 dB GENERAL PURPOSE AUDIO TRANSFORMER LINE MATCHING 4 mA 1 1 THROUGH HOLE MOUNTED NO 15.88 mm 20.64 mm 15.08 mm TRIAD MAGNETICS compliant EAR99 Triad Magnetics
TY-142P
Triad Magnetics
$6.0113 Yes Yes Active 2.24:1 217 Ω 10000 OHMS CT 2000 OHMS CT 200 Hz 15 kHz 1.5 dB GENERAL PURPOSE AUDIO TRANSFORMER LINE MATCHING 1 1 THROUGH HOLE MOUNTED NO 15.88 mm 20.64 mm 15.08 mm TRIAD MAGNETICS compliant EAR99 Triad Magnetics
VTX-101-007
Vigortronix (UK) Ltd
$6.7323 Contact Manufacturer 2400 OHMS 2400 OHMS 30 Hz 35 kHz GENERAL PURPOSE AUDIO TRANSFORMER AUDIO THROUGH HOLE MOUNTED NO 22.5 mm 27.5 mm 23 mm VIGORTRONIX UK LTD unknown EAR99