Filter Your Search
11 - 20 of 2,106 results
|
T6003NL
Pulse Electronics Corporation
|
$4.8668 | Yes | Obsolete | 600 OHMS | 600 OHMS | GENERAL PURPOSE AUDIO TRANSFORMER | TURNS RATIO:1:1 | GENERAL PURPOSE | SURFACE MOUNT | TRAY | YES | 12.32 mm | 13.46 mm | 13.11 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | |||||||||||||||
|
MET-39-T
Triad Magnetics
|
$4.9282 | Yes | Active | 500 OHMS | 50 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | THROUGH HOLE MOUNTED | NO | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | ROHS COMPLIANT | |||||||||||||||
|
142A
Hammond Manufacturing
|
$5.0201 | Yes | Active | 10000 OHMS CT | 10000 OHMS CT | 200 Hz | 15 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | DRIVER; INPUT; INTERSTAGE; ISOLATION | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 18.288 mm | 19.05 mm | 17.653 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | |||||||||||||
|
SP-310
Triad Magnetics
|
$5.0851 | Yes | Yes | Active | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | THROUGH HOLE MOUNTED | NO | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | ||||||||||||||||
|
TY-142P
Triad Magnetics
|
$5.6810 | Yes | Yes | Active | 2.24:1 | 217 Ω | 10000 OHMS CT | 2000 OHMS CT | 200 Hz | 15 kHz | 1.5 dB | GENERAL PURPOSE AUDIO TRANSFORMER | LINE MATCHING | 1 | 1 | THROUGH HOLE MOUNTED | NO | 15.88 mm | 20.64 mm | 15.08 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||||
|
TY-141P
Triad Magnetics
|
$5.8123 | Yes | Yes | Active | 1:1 | 107 Ω | 10000 OHMS CT | 10000 OHMS CT | 200 Hz | 15 kHz | 1.5 dB | GENERAL PURPOSE AUDIO TRANSFORMER | LINE MATCHING | 4 mA | 1 | 1 | THROUGH HOLE MOUNTED | NO | 15.88 mm | 20.64 mm | 15.08 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | ||||||||
|
142B
Hammond Manufacturing
|
$6.0356 | Yes | Active | 10000 OHMS CT | 2000 OHMS CT | 200 Hz | 15 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | DRIVER; INPUT; INTERSTAGE; ISOLATION | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 18.288 mm | 19.05 mm | 17.653 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | ||||||||||||||
|
TY-250P
Triad Magnetics
|
$6.0605 | Yes | Active | 1000 OHMS | 1000 OHMS | 20 Hz | 20 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | INPUT; ISOLATION; LINE MATCHING; OUTPUT | 105 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 17.78 mm | 22.86 mm | 19.56 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||||||||
|
TY-145P
Triad Magnetics
|
$6.1140 | Yes | Yes | Active | 1:1 | 58 Ω | 600 OHMS CT | 600 OHMS CT | 200 Hz | 15 kHz | 1.5 dB | GENERAL PURPOSE AUDIO TRANSFORMER | LINE MATCHING | 15 mA | 1 | 1 | THROUGH HOLE MOUNTED | NO | 15.88 mm | 20.64 mm | 15.08 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | ||||||||
|
Z1604
OEP
|
$6.7960 | Yes | Contact Manufacturer | 600 OHMS | 600 OHMS | 60 Hz | 25 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | 75 °C | -20 °C | THROUGH HOLE MOUNTED | NO | 12.6 mm | 18 mm | 18 mm | OEP WALTERS GROUP HOLDINGS LTD | compliant | 3A001 | OEP | ROHS COMPLIANT | 8504.32.00.00 |