Filter Your Search
1 - 10 of 1,138 results
|
HT18LG-G
Microchip Technology Inc
|
$1.6550 | Yes | Obsolete | 2.3 V | DIGITAL TIME SWITCH | 1 | R-PDSO-G8 | e3 | Not Qualified | 3 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8541.29.00.95 | |||||||||||||
|
KSZ8895RQXC-TR
Microchip Technology Inc
|
$6.1650 | Yes | Yes | Active | 1.2 V | ETHERNET SWITCH | 1 | COMMERCIAL | R-PQFP-G128 | e3 | 70 °C | 260 | TS 16949 | 30 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.68X.91,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROCHIP TECHNOLOGY INC | QFP-128 | compliant | Microchip | |||||||||
|
SJA1105RELY
NXP Semiconductors
|
$6.9100 | Yes | Active | 1.2 V | ETHERNET SWITCH | 1 | 200 mA | S-PBGA-B159 | 3 | 105 °C | -40 °C | 260 | AEC-Q100; ISO 26262 | 159 | PLASTIC/EPOXY | LFBGA | BGA159,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.5 mm | NXP SEMICONDUCTORS | LFBGA-159 | compliant | NXP | |||||||||||
|
KSZ8895RQXI-TR
Microchip Technology Inc
|
$7.5150 | Yes | Active | 1.2 V | ETHERNET SWITCH | 1 | INDUSTRIAL | R-PQFP-G128 | e3 | 85 °C | -40 °C | TS 16949 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.68X.91,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROCHIP TECHNOLOGY INC | QFP-128 | compliant | Microchip | |||||||||||
|
LAN9371T-I/ZMX
Microchip Technology Inc
|
$9.0100 | Yes | Active | 1.1 V | ETHERNET SWITCH | 1 | S-PQFP-G128 | e3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | HTFQFP | QFP128,.63SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | TQFP-128 | unknown | 8542.39.00.01 | Microchip | ||||||||||||
|
SJA1110CEL/0Y
NXP Semiconductors
|
$11.5450 | Yes | Active | 1.8 V | ETHERNET SWITCH | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | 1 | S-PBGA-B256 | 3 | 260 | AEC-Q100; ISO 26262 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.5 mm | NXP SEMICONDUCTORS | LFBGA-256 | compliant | ||||||||||||||
|
SJA1110BEL/0Y
NXP Semiconductors
|
$14.6400 | Yes | Active | 1.8 V | ETHERNET SWITCH | ALSO OPERATES WITH NOMINAL 2.5V AND 3.3V SUPPLY | 1 | R-PBGA-B256 | 3 | 260 | ISO 26262; AEC-Q100 | 256 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | NXP SEMICONDUCTORS | LFBGA-256 | compliant | NXP | ||||||||||||||||||
|
LAN9668/9MX
Microchip Technology Inc
|
$27.0718 | Yes | Active | 1.1 V | ETHERNET SWITCH | 1 | S-PBGA-B256 | e1 | 70 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | BOTTOM | MICROCHIP TECHNOLOGY INC | HSBGA-256 | unknown | 8542.39.00.01 | Microchip | ||||||||||||||||||
|
ZL50020QCG1
Microchip Technology Inc
|
$46.5413 | Yes | Obsolete | 1.8 V | DIGITAL TIME SWITCH | 1 | 120 mA | INDUSTRIAL | S-PQFP-G256 | e3 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LFQFP | QFP256,1.2SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 28 mm | 28 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 | compliant | Microchip | ||||||||||
|
ZL50020GAG2
Microchip Technology Inc
|
$46.5413 | Yes | Obsolete | 1.8 V | DIGITAL TIME SWITCH | 1 | 120 mA | INDUSTRIAL | S-PBGA-B256 | e1 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256 | compliant | Microchip |