Part Details for HT18LG-G by Microchip Technology Inc
Overview of HT18LG-G by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT18LG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5094
|
Newark | High Voltage Electronic Line Switch, 350V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip HT18LG-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
HT18LG-G-ND
|
DigiKey | IC TELECOM INTERFACE 8SOIC Min Qty: 3300 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3875 | Buy Now |
DISTI #
HT18LG-G
|
Avnet Americas | Telephone Line Switch 8-Pin SOIC T/R - Tape and Reel (Alt: HT18LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.3200 / $1.7100 | Buy Now |
DISTI #
689-HT18LG-G
|
Mouser Electronics | Switch ICs - Various 350V RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
DISTI #
70483848
|
RS | HIGH VOLTAGE ELECTRONIC LINE SWITCH, 350V8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HT18LG-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 / $2.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | Telephone Line Switch - 8-Pin SOIC N - Tape&Reel RoHS: Compliant |
1986 In Stock |
|
$1.3700 / $1.6700 | Buy Now |
DISTI #
51532160
|
Verical | Telephone Line Switch 8-Pin SOIC N T/R Min Qty: 250 Package Multiple: 250 | Americas - 1750 |
|
$1.9540 / $2.2119 | Buy Now |
DISTI #
HT18LG-G
|
Avnet Americas | Telephone Line Switch 8-Pin SOIC T/R - Tape and Reel (Alt: HT18LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.3200 / $1.7100 | Buy Now |
|
NAC | HIGH VOLTAGE ELECTRONIC LINE SWITCH, 350V - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3900 / $1.7100 | Buy Now |
Part Details for HT18LG-G
HT18LG-G CAD Models
HT18LG-G Part Data Attributes:
|
HT18LG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HT18LG-G
Microchip Technology Inc
TELECOM, DIGITAL TIME SWITCH, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |