-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Switch, PBGA159
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8568
|
Newark | Ethernet Switch, 105Deg C, Lfbga-159, Device Type:Ethernet Switch, Supported Standards:Ieee 802.3, Ieee 802.1Q, Ieee 802.1As, Ieee 802.1Qav, Ieee 1588V2, Supply Voltage Min:1.14V, Supply Voltage Max:1.32V, Ic Case/Package:Lfbga Rohs Compliant: Yes |Nxp SJA1105RELY Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 | Buy Now |
DISTI #
568-13850-1-ND
|
DigiKey | IC ETHERNET SWITCH SPI 159LFBGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1645 In Stock |
|
$5.7883 / $10.2000 | Buy Now |
DISTI #
SJA1105RELY
|
Avnet Americas | Gigabit Ethernet Switch 5-Port 10/100/1000Mbps Automotive 159-Ball LFBGA T/R - Tape and Reel (Alt: SJA1105RELY) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.1791 / $5.9433 | Buy Now |
DISTI #
771-SJA1105RELY
|
Mouser Electronics | Ethernet ICs Five- Ports AVB Automotive Ethernet Switch with SGMII support RoHS: Compliant | 894 |
|
$5.7600 / $10.2000 | Buy Now |
|
Future Electronics | IC ETHERNET SWITCH SPI 159LFBGA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.6800 | Buy Now |
DISTI #
SJA1105RELY
|
Avnet Americas | Gigabit Ethernet Switch 5-Port 10/100/1000Mbps Automotive 159-Ball LFBGA T/R - Tape and Reel (Alt: SJA1105RELY) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.1791 / $5.9433 | Buy Now |
DISTI #
SJA1105RELY
|
Avnet Silica | Gigabit Ethernet Switch 5-Port 10/100/1000Mbps Automotive 159-Ball LFBGA T/R (Alt: SJA1105RELY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 2240 |
|
RFQ | ||
DISTI #
SJA1105RELY
|
EBV Elektronik | Gigabit Ethernet Switch 5-Port 10/100/1000Mbps Automotive 159-Ball LFBGA T/R (Alt: SJA1105RELY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SJA1105RELY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SJA1105RELY
NXP Semiconductors
Ethernet Switch, PBGA159
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFBGA-159 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B159 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 159 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA159,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100; ISO 26262 | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |