Parametric results for: peb2445nv12 under Telecom Switching Circuits

Filter Your Search

1 - 10 of 1,138 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HT18LG-G
Microchip Technology Inc
$1.6550 Yes Obsolete 2.3 V DIGITAL TIME SWITCH 1 R-PDSO-G8 e3 Not Qualified 3 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOP, compliant EAR99 8541.29.00.95
KSZ8895RQXC-TR
Microchip Technology Inc
$6.1650 Yes Yes Active 1.2 V ETHERNET SWITCH 1 COMMERCIAL R-PQFP-G128 e3 70 °C 260 TS 16949 30 128 PLASTIC/EPOXY FQFP QFP128,.68X.91,20 RECTANGULAR FLATPACK, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 20 mm 3.4 mm MICROCHIP TECHNOLOGY INC QFP-128 compliant Microchip
SJA1105RELY
NXP Semiconductors
$6.9100 Yes Active 1.2 V ETHERNET SWITCH 1 200 mA S-PBGA-B159 3 105 °C -40 °C 260 AEC-Q100; ISO 26262 159 PLASTIC/EPOXY LFBGA BGA159,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 12 mm 12 mm 1.5 mm NXP SEMICONDUCTORS LFBGA-159 compliant NXP
KSZ8895RQXI-TR
Microchip Technology Inc
$7.5150 Yes Active 1.2 V ETHERNET SWITCH 1 INDUSTRIAL R-PQFP-G128 e3 85 °C -40 °C TS 16949 128 PLASTIC/EPOXY FQFP QFP128,.68X.91,20 RECTANGULAR FLATPACK, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 20 mm 3.4 mm MICROCHIP TECHNOLOGY INC QFP-128 compliant Microchip
LAN9371T-I/ZMX
Microchip Technology Inc
$9.0100 Yes Active 1.1 V ETHERNET SWITCH 1 S-PQFP-G128 e3 85 °C -40 °C 128 PLASTIC/EPOXY HTFQFP QFP128,.63SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 400 µm QUAD 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC TQFP-128 unknown 8542.39.00.01 Microchip
SJA1110CEL/0Y
NXP Semiconductors
$11.5450 Yes Active 1.8 V ETHERNET SWITCH ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY 1 S-PBGA-B256 3 260 AEC-Q100; ISO 26262 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 14 mm 14 mm 1.5 mm NXP SEMICONDUCTORS LFBGA-256 compliant
SJA1110BEL/0Y
NXP Semiconductors
$14.6400 Yes Active 1.8 V ETHERNET SWITCH ALSO OPERATES WITH NOMINAL 2.5V AND 3.3V SUPPLY 1 R-PBGA-B256 3 260 ISO 26262; AEC-Q100 256 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL BOTTOM NXP SEMICONDUCTORS LFBGA-256 compliant NXP
LAN9668/9MX
Microchip Technology Inc
$27.0718 Yes Active 1.1 V ETHERNET SWITCH 1 S-PBGA-B256 e1 70 °C 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL BOTTOM MICROCHIP TECHNOLOGY INC HSBGA-256 unknown 8542.39.00.01 Microchip
ZL50020QCG1
Microchip Technology Inc
$46.5413 Yes Obsolete 1.8 V DIGITAL TIME SWITCH 1 120 mA INDUSTRIAL S-PQFP-G256 e3 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY LFQFP QFP256,1.2SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 400 µm QUAD 28 mm 28 mm 1.6 mm MICROCHIP TECHNOLOGY INC 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 compliant Microchip
ZL50020GAG2
Microchip Technology Inc
$46.5413 Yes Obsolete 1.8 V DIGITAL TIME SWITCH 1 120 mA INDUSTRIAL S-PBGA-B256 e1 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256 compliant Microchip