Parametric results for: FX611J under Telecom Signaling Circuits

Filter Your Search

1 - 10 of 1,583 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MT88L70AS1
Microsemi Corporation
$1.1114 Yes Yes Transferred 3 V CMOS DTMF SIGNALING CIRCUIT 1 5.5 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROSEMI CORP SOIC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 18 compliant 8542.39.00.01 Microsemi Corporation
HT9170D
Holtek Semiconductor Inc
$1.1967 Yes Active 5 V CMOS DTMF SIGNALING CIRCUIT 1 7 mA COMMERCIAL R-PDSO-G18 Not Qualified 70 °C -20 °C 18 PLASTIC/EPOXY SOP SO18(UNSPEC) RECTANGULAR SMALL OUTLINE YES GULL WING DUAL HOLTEK SEMICONDUCTOR INC compliant 8542.39.00.01
MT8870DSR1
Microsemi Corporation
$1.3540 Yes Yes Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROSEMI CORP SOIC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 18 compliant 8542.39.00.01 Microsemi Corporation
MT88L70AN1
Microchip Technology Inc
$1.4400 Yes Active 3 V CMOS DTMF SIGNALING CIRCUIT 1 5.5 mA INDUSTRIAL R-PDSO-G20 e3 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 5.3 mm 7.2 mm 2 mm MICROCHIP TECHNOLOGY INC 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 compliant Microchip
MT8870DS1
Microchip Technology Inc
$1.6846 Yes Active 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 1 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL MICROCHIP TECHNOLOGY INC compliant Microchip
LM567CMX/NOPB
Texas Instruments
$1.7339 Yes Yes Active 5 V TONE DECODER CIRCUIT 1 15 mA COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant 8542.39.00.01 Texas Instruments EAR99
LMC567CMX/NOPB
Texas Instruments
$1.7523 Yes Yes Active 5 V CMOS TONE DECODER CIRCUIT 1 1.3 mA OTHER R-PDSO-G8 e3 Not Qualified 1 100 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.23 8 compliant 8542.39.00.01 Texas Instruments
MT88L70AS1
Microchip Technology Inc
$1.7533 Yes Active 3 V CMOS DTMF SIGNALING CIRCUIT 1 5.5 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 compliant Microchip
LM567CM/NOPB
Texas Instruments
$1.7615 Yes Yes Active 5 V TONE DECODER CIRCUIT 1 15 mA COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant 8542.39.00.01 Texas Instruments EAR99
LM567CN/NOPB
Texas Instruments
$1.7936 Yes Yes Active 5 V TONE DECODER CIRCUIT 1 15 mA COMMERCIAL R-PDIP-T8 e4 Not Qualified 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.817 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant 8542.39.00.01 Texas Instruments EAR99