Filter Your Search
1 - 10 of 248 results
|
CXA3179N
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.4 V | BIPOLAR | PAGING RECEIVER | 1 | 1.35 mA | COMMERCIAL EXTENDED | R-PDSO-G24 | e0 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1.45 mm | SONY CORP | SSOP | LSSOP, | 24 | unknown | 8542.39.00.01 | |||||
|
SL6649-1/KG/MPES
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 1.3 V | BIPOLAR | PAGING RECEIVER | 1 | 2 mA | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | -20 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.64 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP28,.4 | unknown | 8542.39.00.01 | |||||
|
SL6679/KG/TP1N
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.3 V | BIPOLAR | PAGING RECEIVER | 1 | 2.4 mA | COMMERCIAL | S-PQFP-G32 | e0 | Not Qualified | 55 °C | -10 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MITEL SEMICONDUCTOR | QFP | TQFP, TQFP32,.35SQ,32 | 32 | unknown | 8542.39.00.01 | ||||
|
SL6609A/KG/NPDE
Microsemi Corporation
|
Check for Price | Obsolete | 1.3 V | BIPOLAR | PAGING RECEIVER | 1 | 1.8 mA | OTHER | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MITEL SEMICONDUCTOR | SSOP | SSOP, | 28 | unknown | 8542.39.00.01 | ||||||||
|
MAS28140FB
Dynex Semiconductor
|
Check for Price | No | Transferred | 5 V | CMOS | PAGING DECODER | 40 mA | MILITARY | S-XQFP-F132 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 132 | CERAMIC | QFF | QFL132,.95SQ,25 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | GEC PLESSEY SEMICONDUCTORS | QFF, QFL132,.95SQ,25 | unknown | 8542.39.00.01 | |||||||||
|
ZIF600
Microsemi Corporation
|
Check for Price | No | Obsolete | 3 V | PAGING DECODER | 1 | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 635 µm | DUAL | MITEL SEMICONDUCTOR | SOIC | SSOP, SSOP24,.24 | 24 | unknown | 8542.39.00.01 | |||||||||
|
MAR28140FS
Dynex Semiconductor
|
Check for Price | No | Transferred | 5 V | CMOS | PAGING DECODER | 40 mA | MILITARY | S-XQFP-F132 | e0 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 132 | CERAMIC | QFF | QFL132,.95SQ,25 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | GEC PLESSEY SEMICONDUCTORS | QFF, QFL132,.95SQ,25 | unknown | 8542.39.00.01 | |||||||||
|
SL6610/KG/NPDE
Dynex Semiconductor
|
Check for Price | Obsolete | PAGING RECEIVER | 1 | 1.8 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
MV6639/KG/NPDE
Dynex Semiconductor
|
Check for Price | No | Obsolete | 1.5 V | PAGING DECODER | 1 | 71 µA | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP28,.3 | unknown | 8542.39.00.01 | ||||||||||
|
S5T8701X01-E0R0
Samsung Semiconductor
|
Check for Price | Obsolete | 3 V | PAGING DECODER | 1 | OTHER | S-PQFP-G32 | Not Qualified | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.7 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, | 32 | unknown | 8542.39.00.01 |