Part Details for S5T8701X01-E0R0 by Samsung Semiconductor
Overview of S5T8701X01-E0R0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Part Details for S5T8701X01-E0R0
S5T8701X01-E0R0 CAD Models
S5T8701X01-E0R0 Part Data Attributes:
|
S5T8701X01-E0R0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S5T8701X01-E0R0
Samsung Semiconductor
Paging Decoder, PQFP32, 7 X 7 MM, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | PAGING DECODER | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for S5T8701X01-E0R0
This table gives cross-reference parts and alternative options found for S5T8701X01-E0R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5T8701X01-E0R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCD5013H | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | S5T8701X01-E0R0 vs PCD5013H |
PCD5002H-T | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | S5T8701X01-E0R0 vs PCD5002H-T |
MC68181FA | Paging Decoder, CMOS, PQFP32, TQFP-32 | Motorola Semiconductor Products | S5T8701X01-E0R0 vs MC68181FA |
MC68181/D | TELECOM, PAGING DECODER, PQFP32, TQFP-32 | Motorola Mobility LLC | S5T8701X01-E0R0 vs MC68181/D |
UAA2082H/V1 | IC TELECOM, PAGING RECEIVER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | S5T8701X01-E0R0 vs UAA2082H/V1 |
PCD5013H/F1 | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | S5T8701X01-E0R0 vs PCD5013H/F1 |
MC68183FA | TELECOM, PAGING DECODER, PQFP32, TQFP-32 | Motorola Mobility LLC | S5T8701X01-E0R0 vs MC68183FA |
PCD5002H | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | S5T8701X01-E0R0 vs PCD5002H |
PCF5001H-T | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | S5T8701X01-E0R0 vs PCF5001H-T |
MC68177FA | TELECOM, PAGING DECODER, PQFP32, TQFP-32 | Motorola Mobility LLC | S5T8701X01-E0R0 vs MC68177FA |