Parametric results for: sky77152 under Cellular Telephone Circuits

Filter Your Search

1 - 10 of 4,785 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BALF-NRG-02D3
STMicroelectronics
$0.0734 Yes Active RF AND BASEBAND CIRCUIT 1 R-PBGA-B4 e1 105 °C -40 °C 260 30 4 PLASTIC/EPOXY VBGA BGA4,2X2,40/16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 855 µm 1.385 mm 690 µm STMICROELECTRONICS CSPG-4 compliant 12.04 1 12.04 STMICROELECTRONICS - BALF-NRG-02D3 - BALUN TRANSFORMER, 2.4-2.5GHZ, CSP-4 STMicroelectronics 2024-06-17 06:44:39 [object Object],[object Object],[object Object] 12.04 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
BGU7258X
NXP Semiconductors
$0.3474 Yes Not Recommended 3.3 V RF AND BASEBAND CIRCUIT 1 S-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.06,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 500 µm NXP SEMICONDUCTORS XSON-6 compliant 12.04 1 12.04 RF Amplifier 5 GHz ISM SiGe:C low noise amp NXP 2023-03-07 16:10:32 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more DFN 6 SOT1189-1 8542.33.00.01 6.912948 83.23189391999999 93 YES 1333-86-4, 7440-02-0
BGS8L2X
NXP Semiconductors
$0.3475 Yes Not Recommended RF FRONT END CIRCUIT 1 260 NXP SEMICONDUCTORS compliant NXP 2024-11-04 11:13:01 12.04 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more SON 6 SOT1232 8542.33.00.01
BGC100GN6E6327XTSA1
Infineon Technologies AG
$0.3935 Yes Active CMOS RF AND BASEBAND CIRCUIT 1 R-XBCC-B6 1 6 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES BUTT BOTTOM INFINEON TECHNOLOGIES AG BCC, compliant INFINEON - BGC100GN6E6327XTSA1 - RF SWITCH, 0.6-2.7GHZ, TSNP-6 Infineon 2023-03-07 16:10:32 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more 8542.39.00.01 [object Object]
BGA7L1BN6E6327XTSA1
Infineon Technologies AG
$0.4718 Yes Active 2.8 V RF AND BASEBAND CIRCUIT 1 INDUSTRIAL R-PBCC-N6 e3 1 85 °C -40 °C 6 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Tin (Sn) NO LEAD 400 µm BOTTOM 700 µm 1.1 mm 400 µm INFINEON TECHNOLOGIES AG VQCCN, compliant Infineon 2024-08-03 17:36:36 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more 8542.39.00.01 0.92 11.0768 94 YES 1333-86-4 [object Object]
MAX2608EUT+T
Maxim Integrated Products
$0.4936 Yes Yes Transferred 2.75 V BASEBAND CIRCUIT 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, compliant 12.04 15.325 184.513 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.10 [object Object],[object Object] [object Object],[object Object],[object ... more SOT-23 6 8542.39.00.01 15.85 190.83399999999997 100 YES 1333-86-4 1225695 EAR99
BGA7H1BN6E6327XTSA1
Infineon Technologies AG
$0.4984 Yes Active 2.8 V RF AND BASEBAND CIRCUIT 1 INDUSTRIAL R-PBCC-N6 e3 1 85 °C -40 °C 6 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Tin (Sn) NO LEAD 400 µm BOTTOM 700 µm 1.1 mm 400 µm INFINEON TECHNOLOGIES AG VQCCN, compliant Infineon 2024-09-22 06:08:23 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more 8542.39.00.01 0.92 11.0768 94 YES 1333-86-4 [object Object]
LMV225TLX/NOPB
Texas Instruments
$0.5564 Yes Yes Active 2.7 V 1 RF AND BASEBAND CIRCUIT 1 8 mA INDUSTRIAL S-PBGA-B4 e1 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.014 mm 1.014 mm 675 µm TEXAS INSTRUMENTS INC SMD-4 compliant RF Detector RF Power Detector for CDMA and WCDMA in micro SMD 4-DSBGA -40 to 85 Texas Instruments 2023-03-07 16:10:32 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more DSBGA 4 8542.39.00.01 1.304604 15.70743216 99 YES 1333-86-4, 7440-02-0 4212850 EAR99
LMV225URX/NOPB
Texas Instruments
$0.5564 Yes Yes Active 5 V 1 RF AND BASEBAND CIRCUIT 1 8 mA S-XBGA-B4 e1 1 260 30 4 UNSPECIFIED VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL BOTTOM TEXAS INSTRUMENTS INC compliant RF Detector RF Power Detector for CDMA and WCDMA in micro SMD 4-DSBGA Texas Instruments 2023-03-07 16:10:32 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 8542.39.00.01 0.733942 8.836661679999999 100 NO 4212850 EAR99
LTE3401HX
NXP Semiconductors
$0.5732 Yes End Of Life 1.8 V RF AND BASEBAND CIRCUIT 1 INDUSTRIAL R-PBCC-B6 1 85 °C -40 °C 260 6 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER YES BUTT 400 µm BOTTOM 700 µm 1.1 mm 400 µm NXP SEMICONDUCTORS BCC, compliant 12.04 1 12.04 SiGe:C Low Noise Amplifier MMIC with Bypass Switch for LTE NXP 2024-08-22 13:37:00 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 8542.33.00.01 [object Object] 2018-10-26