-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50Ω / conjugate match balun to BlueNRG transceiver, with integrated harmonic filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8084
|
Newark | Baluns Rohs Compliant: Yes |Stmicroelectronics BALF-NRG-02D3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.1330 / $0.1350 | Buy Now |
DISTI #
33AC2172
|
Newark | Balun Transformer, 2.4-2.5Ghz, Smd, Impedance - Unbalanced/Balanced:50Ohm, Insertion Loss:1.33Db, Phase Difference:-, Balun Case Style:Csp, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Product Range:-, Balun Mounting:Smd Rohs Compliant: Yes |Stmicroelectronics BALF-NRG-02D3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5385 |
|
$0.0690 | Buy Now |
DISTI #
86AK4286
|
Newark | Balun Transformer, 2.4-2.5Ghz, Csp-4 Rohs Compliant: Yes |Stmicroelectronics BALF-NRG-02D3 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1330 / $0.1350 | Buy Now |
DISTI #
497-17591-1-ND
|
DigiKey | BALUN 2.4GHZ-2.5GHZ 50/50 4UFBGA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6000 In Stock |
|
$0.1223 / $0.4200 | Buy Now |
DISTI #
BALF-NRG-02D3
|
Avnet Americas | Balun to BlueNRG Transceiver 4-Pin Flip-Chip T/R - Tape and Reel (Alt: BALF-NRG-02D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1194 | Buy Now |
DISTI #
33AC2172
|
Avnet Americas | Balun to BlueNRG Transceiver 4-Pin Flip-Chip T/R - Product that comes on tape, but is not reeled (Alt: 33AC2172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5385 Partner Stock |
|
$0.2700 / $0.4820 | Buy Now |
DISTI #
511-BALF-NRG-02D3
|
Mouser Electronics | Signal Conditioning 50ohm / conjugate match balun to BlueNRG transceiver, integrated harmonic filter RoHS: Compliant | 0 |
|
$0.1200 / $0.4200 | Order Now |
DISTI #
E02:0323_11729348
|
Arrow Electronics | RF Transformer 4 Terminal Solder SMD Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2404 | Europe - 17100 |
|
$0.0997 / $0.3859 | Buy Now |
DISTI #
V36:1790_18645577
|
Arrow Electronics | RF Transformer 4 Terminal Solder SMD Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2404 | Americas - 10000 |
|
$0.1152 | Buy Now |
DISTI #
E54:1762_12730518
|
Arrow Electronics | RF Transformer 4 Terminal Solder SMD Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2343 | Europe - 8890 |
|
$0.0987 / $0.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BALF-NRG-02D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BALF-NRG-02D3
STMicroelectronics
50Ω / conjugate match balun to BlueNRG transceiver, with integrated harmonic filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CSPG-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.385 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.855 mm |