Part Details for BGS8L2X by NXP Semiconductors
Overview of BGS8L2X by NXP Semiconductors
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BGS8L2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2632
|
Newark | Rf Amplifier, 960Mhz, -40 To 85Deg C Rohs Compliant: Yes |Nxp BGS8L2X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7645 |
|
$0.2510 / $0.5490 | Buy Now |
DISTI #
49Y8119
|
Newark | Sige:C Low Noise Amplifier Mmic With Bypass Switch For Lte/Reel Rohs Compliant: Yes |Nxp BGS8L2X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1820 | Buy Now |
DISTI #
568-15189-1-ND
|
DigiKey | IC RF AMP 728MHZ-960MHZ 6XSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2436 In Stock |
|
$0.1354 / $0.6200 | Buy Now |
DISTI #
BGS8L2X
|
Avnet Americas | RF Amp Chip Low Noise Amplifier 960MHz 3.1V 6-Pin XSON T/R - Tape and Reel (Alt: BGS8L2X) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1494 | Buy Now |
DISTI #
771-BGS8L2X
|
Mouser Electronics | RF Amplifier SiGe:C Low Noise Amplifier MMIC with bypass switch for LTE RoHS: Compliant | 0 |
|
$0.1350 / $0.1450 | Order Now |
DISTI #
V72:2272_09156555
|
Arrow Electronics | RF Amp Single LNA 960MHz 3.1V 6-Pin XSON T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2032 Container: Cut Strips | Americas - 6650 |
|
$0.1438 / $0.1633 | Buy Now |
DISTI #
60619663
|
Verical | RF Amp Single LNA 960MHz 3.1V 6-Pin XSON T/R Min Qty: 41 Package Multiple: 1 Date Code: 2032 | Americas - 6650 |
|
$0.1438 / $0.1584 | Buy Now |
|
Rochester Electronics | BGS8L2 - SiGe:C Low Noise Amplifier MMIC with bypass switch for LTE RoHS: Compliant Status: Active Min Qty: 1 | 501425 |
|
$0.1476 / $0.1737 | Buy Now |
DISTI #
BGS8L2X
|
Avnet Americas | RF Amp Chip Low Noise Amplifier 960MHz 3.1V 6-Pin XSON T/R - Tape and Reel (Alt: BGS8L2X) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1494 | Buy Now |
DISTI #
BGS8L2X
|
Avnet Americas | RF Amp Chip Low Noise Amplifier 960MHz 3.1V 6-Pin XSON T/R - Tape and Reel (Alt: BGS8L2X) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1494 | Buy Now |
Part Details for BGS8L2X
BGS8L2X CAD Models
BGS8L2X Part Data Attributes:
|
BGS8L2X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGS8L2X
NXP Semiconductors
BGS8L2 - SiGe:C Low Noise Amplifier MMIC with bypass switch for LTE SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1232 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | RF FRONT END CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |