Parametric results for: t0707 under Cellular Telephone Circuits

Filter Your Search

1 - 10 of 4,787 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BALF-NRG-02D3
STMicroelectronics
$0.0734 Yes Active RF AND BASEBAND CIRCUIT 1 R-PBGA-B4 e1 105 °C -40 °C 260 30 4 PLASTIC/EPOXY VBGA BGA4,2X2,40/16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 855 µm 1.385 mm 690 µm STMICROELECTRONICS CSPG-4 compliant STMicroelectronics
BGS8L2X
NXP Semiconductors
$0.3306 Yes Not Recommended RF FRONT END CIRCUIT 1 260 NXP SEMICONDUCTORS compliant NXP SON 6 SOT1232 8542.33.00.01
BGU7258X
NXP Semiconductors
$0.3474 Yes Not Recommended 3.3 V RF AND BASEBAND CIRCUIT 1 S-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.06,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 500 µm NXP SEMICONDUCTORS XSON-6 compliant NXP DFN 6 SOT1189-1 8542.33.00.01
BGC100GN6E6327XTSA1
Infineon Technologies AG
$0.3899 Yes Active CMOS RF AND BASEBAND CIRCUIT 1 R-XBCC-B6 1 6 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES BUTT BOTTOM INFINEON TECHNOLOGIES AG BCC, compliant Infineon 8542.39.00.01
BGA7L1BN6E6327XTSA1
Infineon Technologies AG
$0.4673 Yes Active 2.8 V RF AND BASEBAND CIRCUIT 1 INDUSTRIAL R-PBCC-N6 e3 1 85 °C -40 °C 6 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Tin (Sn) NO LEAD 400 µm BOTTOM 700 µm 1.1 mm 400 µm INFINEON TECHNOLOGIES AG VQCCN, compliant Infineon 8542.39.00.01
BGA7H1BN6E6327XTSA1
Infineon Technologies AG
$0.4677 Yes Active 2.8 V RF AND BASEBAND CIRCUIT 1 INDUSTRIAL R-PBCC-N6 e3 1 85 °C -40 °C 6 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Tin (Sn) NO LEAD 400 µm BOTTOM 700 µm 1.1 mm 400 µm INFINEON TECHNOLOGIES AG VQCCN, compliant Infineon 8542.39.00.01
MAX2608EUT+T
Maxim Integrated Products
$0.4936 Yes Yes Transferred 2.75 V BASEBAND CIRCUIT 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, compliant SOT-23 6 8542.39.00.01 EAR99
LMV225TLX/NOPB
Texas Instruments
$0.5564 Yes Yes Active 2.7 V 1 RF AND BASEBAND CIRCUIT 1 8 mA INDUSTRIAL S-PBGA-B4 e1 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.014 mm 1.014 mm 675 µm TEXAS INSTRUMENTS INC SMD-4 compliant Texas Instruments DSBGA 4 8542.39.00.01 EAR99
LMV225URX/NOPB
Texas Instruments
$0.5564 Yes Yes Active 5 V 1 RF AND BASEBAND CIRCUIT 1 8 mA S-XBGA-B4 e1 1 260 30 4 UNSPECIFIED VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL BOTTOM TEXAS INSTRUMENTS INC compliant Texas Instruments 8542.39.00.01 EAR99
BGS14MPA9E6327XTSA1
Infineon Technologies AG
$0.5573 Yes Obsolete RF AND BASEBAND CIRCUIT 1 INFINEON TECHNOLOGIES AG , compliant Infineon 8542.39.00.01