Parametric results for: le910c1la13t130100 under Cellular Telephone Circuits

Filter Your Search

1 - 10 of 5,006 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BALF-NRG-02D3
STMicroelectronics
$0.0782 Yes Active RF AND BASEBAND CIRCUIT 1 R-PBGA-B4 e1 105 °C -40 °C 260 30 4 PLASTIC/EPOXY VBGA BGA4,2X2,40/16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 855 µm 1.385 mm 690 µm STMICROELECTRONICS CSPG-4 compliant STMicroelectronics
BGA725L6E6327FTSA1
Infineon Technologies AG
$0.2330 Yes Active 1.8 V BASEBAND CIRCUIT 1 INDUSTRIAL R-XBCC-B6 e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES Gold (Au) BUTT 200 µm BOTTOM 700 µm 1.1 mm 400 µm INFINEON TECHNOLOGIES AG BCC, compliant Infineon 8542.39.00.01
BGS8L2X
NXP Semiconductors
$0.3567 Yes Not Recommended RF FRONT END CIRCUIT 1 260 NOT SPECIFIED NXP SEMICONDUCTORS compliant NXP 8542.33.00.01 SON 6 SOT1232
BGU7258X
NXP Semiconductors
$0.3861 Yes Not Recommended 3.3 V RF AND BASEBAND CIRCUIT 1 S-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.06,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 500 µm NXP SEMICONDUCTORS XSON-6 compliant NXP 8542.33.00.01 DFN 6 SOT1189-1
BGC100GN6E6327XTSA1
Infineon Technologies AG
$0.4199 Yes Active CMOS RF AND BASEBAND CIRCUIT 1 R-XBCC-B6 1 NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES BUTT BOTTOM INFINEON TECHNOLOGIES AG BCC, compliant Infineon 8542.39.00.01
BGS16MA12E6327XTSA1
Infineon Technologies AG
$0.4785 Yes Active RF AND BASEBAND CIRCUIT 1 NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG , compliant Infineon
MAX2608EUT+T
Maxim Integrated Products
$0.4900 Yes Yes Transferred 2.75 V BASEBAND CIRCUIT 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, compliant 8542.39.00.01 SOT-23 6 EAR99
BGSX22G5A10E6327XTSA1
Infineon Technologies AG
$0.4982 Yes Active 2.8 V RFCMOS RF AND BASEBAND CIRCUIT 1 R-XQCC-N10 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED VQCCN LCC10,.04X.05,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 1.1 mm 1.5 mm 650 µm INFINEON TECHNOLOGIES AG ATSLP-10 compliant Infineon
BGA7L1BN6E6327XTSA1
Infineon Technologies AG
$0.5042 Yes Active 2.8 V RF AND BASEBAND CIRCUIT 1 INDUSTRIAL R-PBCC-N6 e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Tin (Sn) NO LEAD 400 µm BOTTOM 700 µm 1.1 mm 400 µm INFINEON TECHNOLOGIES AG VQCCN, compliant Infineon 8542.39.00.01
BGA7H1BN6E6327XTSA1
Infineon Technologies AG
$0.5286 Yes Active 2.8 V RF AND BASEBAND CIRCUIT 1 INDUSTRIAL R-PBCC-N6 e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Tin (Sn) NO LEAD 400 µm BOTTOM 700 µm 1.1 mm 400 µm INFINEON TECHNOLOGIES AG VQCCN, compliant Infineon 8542.39.00.01