Filter Your Search
21 - 30 of 6,256,428 results
|
1-1825219-1
TE Connectivity
|
$1.0000 | Yes | Obsolete | TOGGLE SWITCH | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
2267080-1
TE Connectivity
|
$1.0000 | Yes | Active | 3 A | 28 V | SPDT | 3 A | OFF-ON | 125 V | PANEL MOUNT | RED | SILVER | EPOXY TERMINAL SEALED | NO | SOLDER | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
C3950BA
Arcolectric
|
$1.0000 | Yes | Yes | Transferred | 14 A | 36 V | 10000 Cycle(s) | 0.1 mΩ | DPST | LATCHED | TOGGLE SWITCH | METAL LEVER | 20A@277VAC | 14A@36VDC | 20 A | ON-OFF | 277 V | 20 MΩ | PANEL MOUNT-THREADED | NICKEL | NO | QUICK CONNECT | 0.689 inch | 21.4884 mm | 20.5994 mm | 30.988 mm | ARCOLECTRIC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||
|
ET03M3D1SA1BE
C&K
|
$1.0000 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 25 deg | BLACK | CHROME | NYLON | 0.18 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | TAPE AND REEL | EPOXY TERMINAL SEALED; IP57 | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.24 inch | 5.9436 mm | 5.94 mm | 10.24 mm | 0.177 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||
|
A211P3ZQ04
TE Connectivity
|
$1.0000 | Yes | Obsolete | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.35 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||||
|
34BWSP12B4M6QT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) | SOLDER | 12.1 mm | 12.8 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | Grayhill | ROHS COMPLIANT | ||||||||||||||||||||||||
|
7101J2AV2ME2
C&K
|
$1.0000 | No | No | Obsolete | 5 A | 28 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 6.86 mm | 12.7 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
7-1437562-6
TE Connectivity
|
$1.0000 | Yes | Obsolete | 3 A | 28 V | 4PDT | LATCHED | TOGGLE SWITCH | BATON MEDIUM TYPE | 3 A | ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | SILVER | GOLD | EPOXY TERMINAL SEALED | NO | WIRE | 7.37 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity |