Filter Your Search
31 - 40 of 627,745 results
|
1-1977177-8
TE Connectivity
|
$0.4454 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | PUSHBUTTON | UL | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE | 254 µm | BROWN | COPPER ALLOY | SILVER | COPPER ALLOY | STEEL | POLYPHENYLENE SULPHIDE | 4 | NO | COPPER ALLOY | SOLDER | 0.167 inch | 7.0104 mm | 6.6294 mm | 7.112 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
ADTSM62RVTR
APEM Inc
|
$0.4487 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.059 inch | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
1977177-8
TE Connectivity
|
$0.4850 | Yes | Obsolete | 50 mA | 24 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | PUSHBUTTON | UL | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYPHENYLENE SULPHIDE | 254 µm | BROWN | COPPER ALLOY | SILVER | COPPER ALLOY | STEEL | POLYPHENYLENE SULPHIDE | 4 | NO | COPPER ALLOY | SOLDER | 0.128 inch | 7.0104 mm | 6.604 mm | 7.112 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
TL1105JAF160Q1RBLK
E-Switch Inc
|
$0.4900 | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 254 µm | SILVER | 4 | NO | Silver (Ag) | SOLDER | 0.392 inch | 7.0104 mm | 6.5024 mm | 7.112 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
TL1100F160Q6JBLK
E-Switch Inc
|
$0.4915 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYBUTYLENE TEREPHTHALATE | 304.8 µm | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | 4 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.224 inch | 11.9888 mm | 3.9116 mm | 11.9888 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||
|
TL1105SPF100Q1RBLK
E-Switch Inc
|
$0.5405 | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.47 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | 4 | NO | BRASS | SOLDER | 0.386 inch | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||
|
KSC1001GLFS
C&K
|
$0.5477 | Yes | Active | 50 mA | 32 V | 5000000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 1VA@32VDC | 0.05A@32VDC | 250VRMS V | 10 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | YELLOW | 457.2 µm | SILVER | SILVER | SILVER | NO | SILVER | SILVER | SOLDER | 0.079 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
1977263-1
TE Connectivity
|
$0.5489 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||||||
|
KSC441GST2LFS
C&K
|
$0.5809 | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 1VA@32VDC | 0.05A@32VDC | 250VRMS V | 10 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 355.6 µm | SILVER | SILVER | SILVER | NO | SILVER/NICKEL | SILVER | SOLDER | 0.091 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
R13-548DL-05-BG
SPC Multicomp
|
$0.5890 | Active | 3 A | 28 V | 0.05 mΩ | SPST | PUSHBUTTON | 3A@28VDC | ON-OFF | 1000VAC V | 100 MΩ | 65 °C | PANEL MOUNT | GREEN | 2.0066 mm | LED | NO | SOLDER LUG | 0.315 inch | 13.9954 mm | 11.9126 mm | 0.236 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 |