Part Details for TL1105JAF160Q1RBLK by E-Switch Inc
Overview of TL1105JAF160Q1RBLK by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1105JAF160Q1RBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9280
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1105JAF160Q1RBLK Min Qty: 286 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3350 / $0.4030 | Buy Now |
DISTI #
612-TL1105JAF160Q1RB
|
Mouser Electronics | Tactile Switches TACT RoHS: Compliant | 0 |
|
$0.2550 / $0.4400 | Order Now |
|
Master Electronics | Tact Switch - Right Angle - 6mm x 6mm - 160gf - Silver - Black Cap RoHS: Compliant |
36 In Stock |
|
$0.1998 / $0.4171 | Buy Now |
Part Details for TL1105JAF160Q1RBLK
TL1105JAF160Q1RBLK CAD Models
TL1105JAF160Q1RBLK Part Data Attributes:
|
TL1105JAF160Q1RBLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1105JAF160Q1RBLK
E-Switch Inc
Special Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.392 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.0104 mm | |
Body Height | 6.5024 mm | |
Body Length or Diameter | 7.112 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |