Filter Your Search
11 - 20 of 627,750 results
|
MC32838
SPC Multicomp
|
$0.2659 | Yes | Contact Manufacturer | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BROWN | 254 µm | PHOSPHOR BRONZE | PHOSPHOR BRONZE | STEEL | 4 | NO | BRASS | SOLDER | 0.142 inch | 7.1882 mm | 6.5532 mm | 7.3914 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | |||||||||||
|
MC32836
SPC Multicomp
|
$0.2730 | Yes | Contact Manufacturer | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BROWN | 254 µm | PHOSPHOR BRONZE | PHOSPHOR BRONZE | STEEL | 4 | NO | BRASS | SOLDER | 0.367 inch | 7.1882 mm | 6.5532 mm | 7.3914 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | |||||||||||
|
LS75C2D-T
Citizen Finedevice Co Ltd
|
$0.2854 | Obsolete | 20 mA | 12 V | 300000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | 0.02A@12VDC | 250VAC V | 100 MΩ | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 1.905 mm | 2.794 mm | CITIZEN ELECTRONICS CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
MC32860
SPC Multicomp
|
$0.2969 | Contact Manufacturer | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 0.031 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | |||||||||||
|
1977177-5
TE Connectivity
|
$0.2999 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | PUSHBUTTON | UL | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYPHENYLENE SULPHIDE | 254 µm | BROWN | COPPER ALLOY | SILVER | COPPER ALLOY | STEEL | POLYPHENYLENE SULPHIDE | 4 | NO | COPPER ALLOY | SOLDER | 0.049 inch | 7.0104 mm | 6.6294 mm | 7.112 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||
|
DTSGL-61K-B
SPC Multicomp
|
$0.3076 | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 1 GΩ | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BLACK | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STEEL | NO | BRASS | SOLDER | 0.019 inch | 6.1976 mm | 2.0066 mm | 6.4008 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||
|
MC32882
SPC Multicomp
|
$0.3263 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BLACK | LIQUID CRYSTAL POLYMER | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | LIQUID CRYSTAL POLYMER | NO | BRASS | SOLDER | 0.043 inch | 5.9944 mm | 2.0066 mm | 6.1976 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
MC32864
SPC Multicomp
|
$0.3275 | Contact Manufacturer | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 0.059 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | |||||||||||
|
MC32870
SPC Multicomp
|
$0.3377 | Yes | Contact Manufacturer | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | 254 µm | STAINLESS STEEL | STAINLESS STEEL | STEEL | 4 | NO | BRASS | SOLDER | 0.142 inch | 7.1882 mm | 6.5532 mm | 7.3914 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | |||||||||||
|
MC32856
SPC Multicomp
|
$0.3377 | Yes | Contact Manufacturer | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | BROWN | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | NYLON | 4 | NO | BRASS | SOLDER | 0.031 inch | 3.5052 mm | 11.9888 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 |