Part Details for LS75C2D-T by Citizen Finedevice Co Ltd
Overview of LS75C2D-T by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LS75C2D-T
LS75C2D-T CAD Models
LS75C2D-T Part Data Attributes:
|
LS75C2D-T
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LS75C2D-T
Citizen Finedevice Co Ltd
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 1.905 mm | |
Body Length or Diameter | 2.794 mm | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 300000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Termination Type | SOLDER |
Alternate Parts for LS75C2D-T
This table gives cross-reference parts and alternative options found for LS75C2D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS75C2D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS71C1D | Special Switch, SPST, Vertical, 0.02A, 12VDC, Solder Terminal, Surface Mount-straight | Citizen Electronics Co Ltd | LS75C2D-T vs LS71C1D |
LS38G2-T | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | Citizen Finedevice Co Ltd | LS75C2D-T vs LS38G2-T |
LS75C2D | Special Switch, SPST, Vertical, 0.02A, 12VDC, Solder Terminal, Surface Mount-straight | Citizen Electronics Co Ltd | LS75C2D-T vs LS75C2D |
LS71C2D-T | Special Switch, SPST, Vertical, 0.02A, 12VDC, Solder Terminal, Surface Mount-straight | Citizen Electronics Co Ltd | LS75C2D-T vs LS71C2D-T |
LS38G5-T | Special Switch, SPST, Vertical, 0.02A, 12VDC, Solder Terminal, Surface Mount-straight | Citizen Electronics Co Ltd | LS75C2D-T vs LS38G5-T |
LS71C1D | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | Citizen Finedevice Co Ltd | LS75C2D-T vs LS71C1D |
LS55D24D-T | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | Citizen Finedevice Co Ltd | LS75C2D-T vs LS55D24D-T |
LS65C6DT | Special Switch, SPST, Vertical, 0.02A, 12VDC, Solder Terminal, Surface Mount-straight | Citizen Electronics Co Ltd | LS75C2D-T vs LS65C6DT |
LS75C3D-T | Special Switch, SPST, Vertical, 0.02A, 12VDC, Solder Terminal, Surface Mount-straight | Citizen Electronics Co Ltd | LS75C2D-T vs LS75C3D-T |
LS55D24D | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | Citizen Finedevice Co Ltd | LS75C2D-T vs LS55D24D |