Parametric results for: lw1l-m1c10v-r under Special Switches

Filter Your Search

31 - 40 of 627,750 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADTSM62RVTR
APEM Inc
$0.4487 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT RED 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.059 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
TL1105JAF160Q1RBLK
E-Switch Inc
$0.4900 Obsolete 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 254 µm SILVER 4 NO Silver (Ag) SOLDER 0.392 inch 7.0104 mm 6.5024 mm 7.112 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TL1100F160Q6JBLK
E-Switch Inc
$0.4915 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT POLYBUTYLENE TEREPHTHALATE 304.8 µm PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE POLYBUTYLENE TEREPHTHALATE 4 NO Silver (Ag) COPPER ALLOY SOLDER 0.224 inch 11.9888 mm 3.9116 mm 11.9888 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TL1105SPF100Q1RBLK
E-Switch Inc
$0.5405 Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.47 N -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm SILVER 4 NO BRASS SOLDER 0.386 inch 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant E-Switch
1977263-1
TE Connectivity
$0.5489 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST HORIZONTAL SILVER KEYPAD SWITCH PUSHBUTTON UL 0.05A@24VDC 50 mA 500VAC V 100 MΩ -40 °C 105 °C SURFACE MOUNT-STRAIGHT GREEN 254 µm IVORY STAINLESS STEEL SILVER COPPER ALLOY COPPER ALLOY NYLON NO COPPER ALLOY SOLDER 6.1976 mm 2.5908 mm 5.9944 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
ADTSM65NVTR
APEM Inc
$0.5605 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT BROWN 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.236 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
KSC441GST2LFS
C&K
$0.5809 Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON 1VA@32VDC 0.05A@32VDC 250VRMS V 10 MΩ -40 °C 85 °C SURFACE MOUNT-STRAIGHT 355.6 µm SILVER SILVER SILVER NO SILVER/NICKEL SILVER SOLDER 0.091 inch C & K COMPONENTS LLC compliant EAR99 8536.50.70.00 C & K COMPONENTS
R13-548DL-05-BG
SPC Multicomp
$0.5890 Active PUSHBUTTON SWITCH SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00 Multicomp Pro
KSC831GOLLFS
C&K
$0.5955 Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH HARD TYPE 1X1 0.05A@32VDC 1 ms 250VRMS V 10 MΩ 3.2 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 400 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER/NICKEL SILVER SOLDER 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.70.00 C & K COMPONENTS
TL1100F260Q4JGRY
E-Switch Inc
$0.5970 Active E-SWITCH INC compliant E-Switch