Parametric results for: WP+3150S under Special Switches

Filter Your Search

31 - 40 of 627,750 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADTSM62RVTR
APEM Inc
$0.4487 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT RED 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.059 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
1977177-8
TE Connectivity
$0.4782 Yes Obsolete 50 mA 24 V 100000 Cycle(s) 0.05 mΩ SPST MOMENTARY SILVER OVER NICKEL PUSHBUTTON UL 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYPHENYLENE SULPHIDE 254 µm BROWN COPPER ALLOY SILVER COPPER ALLOY STEEL POLYPHENYLENE SULPHIDE 4 NO COPPER ALLOY SOLDER 0.128 inch 7.0104 mm 6.604 mm 7.112 mm 0.138 inch TE CONNECTIVITY LTD compliant TE Connectivity
TL1105JAF160Q1RBLK
E-Switch Inc
$0.4900 Obsolete 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 254 µm SILVER 4 NO Silver (Ag) SOLDER 0.392 inch 7.0104 mm 6.5024 mm 7.112 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TL1100F160Q6JBLK
E-Switch Inc
$0.4915 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT POLYBUTYLENE TEREPHTHALATE 304.8 µm PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE POLYBUTYLENE TEREPHTHALATE 4 NO Silver (Ag) COPPER ALLOY SOLDER 0.224 inch 11.9888 mm 3.9116 mm 11.9888 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TL1105SPF100Q1RBLK
E-Switch Inc
$0.5405 Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.47 N -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm SILVER 4 NO BRASS SOLDER 0.386 inch 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant E-Switch
1977263-1
TE Connectivity
$0.5489 Yes Active TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
ADTSM61RVTR
APEM Inc
$0.5595 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT RED 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.031 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
ADTSM65NVTR
APEM Inc
$0.5605 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT BROWN 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.236 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
KSC441GST2LFS
C&K
$0.5809 Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON 1VA@32VDC 0.05A@32VDC 250VRMS V 10 MΩ -40 °C 85 °C SURFACE MOUNT-STRAIGHT 355.6 µm SILVER SILVER SILVER NO SILVER/NICKEL SILVER SOLDER 0.091 inch C & K COMPONENTS LLC compliant EAR99 8536.50.70.00 C & K COMPONENTS
R13-548DL-05-BG
SPC Multicomp
$0.5888 Active PUSHBUTTON SWITCH SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00 Multicomp Pro