Filter Your Search
1 - 10 of 331,496 results
|
SSM-001
SPC Multicomp
|
$0.1009 | Active | 500 mA | 30 V | 100000 Cycle(s) | 0.1 mΩ | SPDT | VERTICAL | SNAP ACTING/LIMIT SWITCH | PLUNGER | 0.5A@30VDC | 500VAC V | 100 MΩ | -15 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYOXYMETHYLENE | SILVER ALLOY | SILVER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | NO | BRASS | SOLDER | 2.6924 mm | 8.2042 mm | 0.122 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.55 | ||||||||||||||||
|
MS0850505F065C1A
E-Switch Inc
|
$0.1410 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.6366 N | -25 °C | 85 °C | PANEL MOUNT | SILVER | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.587 inch | NO | COPPER ALLOY | QUICK CONNECT | 0.571 inch | 6.4008 mm | 10.5918 mm | 19.812 mm | 0.309 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||
|
2351445-3
TE Connectivity
|
$0.1505 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 100 mA | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
JJLV0UT840NOPPRTB
TE Connectivity
|
$0.1556 | Active | 5 mA | SPST | SNAP ACTING/LIMIT SWITCH | TOP TYPE | 5 mA | OFF-(ON) | PANEL MOUNT | BLACK | POLYETHYLENE | SILVER | STAINLESS STEEL | NO | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | |||||||||||||||||||||||||||
|
2351447-1
TE Connectivity
|
$0.1650 | Yes | Active | 100 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | LEVER | 100 mA | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
2351444-2
TE Connectivity
|
$0.1654 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 100 mA | 0.7448 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||
|
2351444-3
TE Connectivity
|
$0.1669 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 100 mA | 0.7448 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
2351445-2
TE Connectivity
|
$0.1684 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 100 mA | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||
|
2351447-2
TE Connectivity
|
$0.1684 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 100 mA | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
2351449-3
TE Connectivity
|
$0.1723 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 100 mA | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity |